PLUG ASSY, 50 POSN, ACTION PIN - 554758-1
| Digi-Key Part Number | A24394-ND |
1 25 100 500 1000 5000 |
7.93000 6.34000 5.07200 4.43800 3.96250 3.80400 |
Extended Price
7.93 158.50 507.20 2219.00 3962.50 19020.00 |
| Manufacturer Part Number | 554758-1 | |||
| Description | PLUG ASSY, 50 POSN, ACTION PIN | |||
| Quantity Available | 716 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 554758-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | CHAMP-LOK® |
| Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
554758 1 5547581 A24394 ND A24394ND A24394 |
554758-1 Specification Sheet
PLUG ASSY, 50 POSN, ACTION PIN - 554758-1 (A24394-ND)
Related parts :PLUG ASSY, 50 POSN, ACTION PIN - 554758-1
Order 'plug assy, 50 posn, action pin - 554758-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24394-ND.
RCPT ASSY, 50 POSN, ACTION PIN - 554753-1
Order 'rcpt assy, 50 posn, action pin - 554753-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24393-ND.
PLUG ASSY, 64 POSN, ACTION PIN - 554759-1
Order 'plug assy, 64 posn, action pin - 554759-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24396-ND.
ASSY RCPT,24 POSN, ACTION PIN - 553443-2
Order 'assy rcpt,24 posn, action pin - 553443-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24387-ND.
ASSY PLUG,36 POSN, ACTION PIN - 553444-3
Order 'assy plug,36 posn, action pin - 553444-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24388-ND.
ASSY RCPT,36 POSN, ACTION PIN - 553443-3
Order 'assy rcpt,36 posn, action pin - 553443-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24389-ND.
ASSY RCPT,50 POSN, ACTION PIN - 553443-4
Order 'assy rcpt,50 posn, action pin - 553443-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24390-ND.
ASSY RCPT,50 POSN, ACTION PIN - 553443-6
Order 'assy rcpt,50 posn, action pin - 553443-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24391-ND.
ASSY PLUG,50 POSN, ACTION PIN - 553444-4
Order 'assy plug,50 posn, action pin - 553444-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24392-ND.
ASSY RCPT,64 POSN, ACTION PIN - 553443-5
Order 'assy rcpt,64 posn, action pin - 553443-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24397-ND.
MOD PLUG ASSY, 4 POSN, LINE - 5-641335-1
Order 'mod plug assy, 4 posn, line - 5-641335-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-641335-1-ND.
MOD PLUG ASSY, 6 POSN, LINE - 5-641337-1
Order 'mod plug assy, 6 posn, line - 5-641337-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-641337-1-ND.
KIT, PLUG, 50 POSN, B SLOT - 553913-1
Order 'kit, plug, 50 posn, b slot - 553913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553913-1-ND.
ASSY, RCPT, 50 POSN, B SLOT - 553921-1
Order 'assy, rcpt, 50 posn, b slot - 553921-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24262-ND.
ASSY, RCPT, 50 POSN, B SLOT - 5553921-1
Order 'assy, rcpt, 50 posn, b slot - 5553921-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33575-ND.
Send this link via E-Mail
Help With This Screen