ASSY PLUG,50 POSN, ACTION PIN - 553444-4 - Connectors
| Digi-Key Part Number | A24392-ND |
1 25 100 500 1000 5000 |
6.23000 4.98000 3.98400 3.48600 3.11250 2.98800 |
Extended Price
6.23 124.50 398.40 1743.00 3112.50 14940.00 |
| Manufacturer Part Number | 553444-4 | |||
| Description | ASSY PLUG,50 POSN, ACTION PIN | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 553444-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Termination | Press-Fit |
| Type | - |
| Connector Style | Center Strip Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
553444 4 5534444 A24392 ND A24392ND A24392 |
553444-4 Specification Sheet
ASSY PLUG,50 POSN, ACTION PIN - 553444-4 (A24392-ND) - Connectors
Related parts Connectors :ASSY PLUG,50 POSN, ACTION PIN - 553444-4
Order 'assy plug,50 posn, action pin - 553444-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24392-ND.
ASSY PLUG,36 POSN, ACTION PIN - 553444-3
Order 'assy plug,36 posn, action pin - 553444-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24388-ND.
ASSY RCPT,50 POSN, ACTION PIN - 553443-4
Order 'assy rcpt,50 posn, action pin - 553443-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24390-ND.
ASSY RCPT,24 POSN, ACTION PIN - 553443-2
Order 'assy rcpt,24 posn, action pin - 553443-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24387-ND.
ASSY RCPT,36 POSN, ACTION PIN - 553443-3
Order 'assy rcpt,36 posn, action pin - 553443-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24389-ND.
RCPT ASSY, 50 POSN, ACTION PIN - 554753-1
Order 'rcpt assy, 50 posn, action pin - 554753-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24393-ND.
PLUG ASSY, 50 POSN, ACTION PIN - 554758-1
Order 'plug assy, 50 posn, action pin - 554758-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24394-ND.
PLUG ASSY, 64 POSN, ACTION PIN - 554759-1
Order 'plug assy, 64 posn, action pin - 554759-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24396-ND.
ASSY RCPT,64 POSN, ACTION PIN - 553443-5
Order 'assy rcpt,64 posn, action pin - 553443-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24397-ND.
ASSY RCPT,50 POSN, ACTION PIN - 553443-6
Order 'assy rcpt,50 posn, action pin - 553443-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24391-ND.
SWITCH ROLLER SPDT 5A PC PIN - 1478601-4
Order 'switch roller spdt 5a pc pin - 1478601-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1478601-4-ND.
CONN PIN 1/4 DIA W/#4 CRIMP - 1766253-1
Order 'conn pin 1/4 dia w/#4 crimp - 1766253-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766253-1-ND.
CONN PIN #0 W/#4 CRIMP - 1766271-1
Order 'conn pin #0 w/#4 crimp - 1766271-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766271-1-ND.
CONN PLUG 64POS VERT ACTION PIN - 553444-5
Order 'conn plug 64pos vert action pin - 553444-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99506-ND.
METRIMATE PIN HEADER ASSY,24P - 206763-4
Order 'metrimate pin header assy,24p - 206763-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206763-4-ND.
Send this link via E-Mail
Help With This Screen
