ASSY RCPT,50 POSN, ACTION PIN - 553443-6 - Connectors
| Digi-Key Part Number | A24391-ND |
140 |
8.47500 |
Extended Price
1186.50 |
| Manufacturer Part Number | 553443-6 | |||
| Description | ASSY RCPT,50 POSN, ACTION PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 553443-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Termination | Press-Fit |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
553443 6 5534436 A24391 ND A24391ND A24391 |
553443-6 Specification Sheet
ASSY RCPT,50 POSN, ACTION PIN - 553443-6 (A24391-ND) - Connectors
Related parts Connectors :ASSY RCPT,50 POSN, ACTION PIN - 553443-6
Order 'assy rcpt,50 posn, action pin - 553443-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24391-ND.
ASSY RCPT,50 POSN, ACTION PIN - 553443-4
Order 'assy rcpt,50 posn, action pin - 553443-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24390-ND.
ASSY RCPT,24 POSN, ACTION PIN - 553443-2
Order 'assy rcpt,24 posn, action pin - 553443-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24387-ND.
ASSY RCPT,36 POSN, ACTION PIN - 553443-3
Order 'assy rcpt,36 posn, action pin - 553443-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24389-ND.
ASSY RCPT,64 POSN, ACTION PIN - 553443-5
Order 'assy rcpt,64 posn, action pin - 553443-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24397-ND.
ASSY PLUG,36 POSN, ACTION PIN - 553444-3
Order 'assy plug,36 posn, action pin - 553444-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24388-ND.
ASSY PLUG,50 POSN, ACTION PIN - 553444-4
Order 'assy plug,50 posn, action pin - 553444-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24392-ND.
RCPT ASSY, 50 POSN, ACTION PIN - 554753-1
Order 'rcpt assy, 50 posn, action pin - 554753-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24393-ND.
PLUG ASSY, 50 POSN, ACTION PIN - 554758-1
Order 'plug assy, 50 posn, action pin - 554758-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24394-ND.
PLUG ASSY, 64 POSN, ACTION PIN - 554759-1
Order 'plug assy, 64 posn, action pin - 554759-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24396-ND.
CONN PIN #0 W/#6 CRIMP - 1766190-1
Order 'conn pin #0 w/#6 crimp - 1766190-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766190-1-ND.
CONN PIN #0 W/#6 CRIMP - 1766272-1
Order 'conn pin #0 w/#6 crimp - 1766272-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766272-1-ND.
CONN HDR PIN RTANG 6 POS METRIC - 207378-1
Order 'conn hdr pin rtang 6 pos metric - 207378-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207378-1-ND.
CONN HDR PIN RTANG 6 POS METRIC - 207378-3
Order 'conn hdr pin rtang 6 pos metric - 207378-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207378-3-ND.
CONN HDR PIN RTANG 6 POS METRIC - 207378-6
Order 'conn hdr pin rtang 6 pos metric - 207378-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207378-6-ND.
Send this link via E-Mail
Help With This Screen
