Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PLUG KIT,36 POSN, SCR LK, SHLD - 554951-2 - Connectors

Digi-Key Part Number A24313-ND
Price Break
1
25
100
500
1000
5000
Unit Price
29.53000
23.62000
18.89600
16.53400
14.76250
14.17200
Extended Price
29.53
590.50
1889.60
8267.00
14762.50
70860.00
Manufacturer Part Number554951-2
DescriptionPLUG KIT,36 POSN, SCR LK, SHLD
Quantity Available 167
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information554951-2
VendorTyco Electronics Amp
CategoryConnectors
Connector TypePlug, Center Strip Contacts
Contact FinishGold
FeaturesShielded
Flange FeatureInsert, Threaded (4-40)
Mounting TypeFree Hanging (In-Line)
Number of Positions 36
Number of Rows2
Names, Registered & Trademark NamesCHAMP-LOKĀ®
Type-
TerminationIDC
Contact Finish Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 554951 2
5549512
A24313 ND
A24313ND
A24313

554951-2 Specification Sheet

Image of PLUG KIT,36 POSN, SCR LK, SHLD - 554951-2

PLUG KIT,36 POSN, SCR LK, SHLD - 554951-2 (A24313-ND) - Connectors

Related parts Connectors :
PLUG KIT,36 POSN, SCR LK, SHLD - 554951-2
 Order 'plug kit,36 posn, scr lk, shld - 554951-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24313-ND.
PLUG KIT, 24 POSN, SCR LK,SHLD - 554948-4
 Order 'plug kit, 24 posn, scr lk,shld - 554948-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24311-ND.
PLUG KIT 36 POS,BAIL LK SHLD 3PC - 5-554950-1
 Order 'plug kit 36 pos,bail lk shld 3pc - 5-554950-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-554950-1-ND.
ASSY, EMI RCPT,24 POSN, SCR LK - 553811-2
 Order 'assy, emi rcpt,24 posn, scr lk - 553811-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24294-ND.
PLUG KIT,50 POSN,SCR LK, SHLD - 554954-2
 Order 'plug kit,50 posn,scr lk, shld - 554954-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24315-ND.
PLUG KIT,50 POSN,BAIL LK, SHLD - 554953-2
 Order 'plug kit,50 posn,bail lk, shld - 554953-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24316-ND.
RCPT KIT, 50 POSN,SCR LK, SHLD - 554955-2
 Order 'rcpt kit, 50 posn,scr lk, shld - 554955-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24317-ND.
CONN SEALED RJ45 STRAND PLUG KIT - 1738607-2
 Order 'conn sealed rj45 strand plug kit - 1738607-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31779-ND.
CONN PLUG KIT SHIELD RJ45 STRAND - 1546907-2
 Order 'conn plug kit shield rj45 strand - 1546907-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98814-ND.
CONN PLUG KIT UNSHLD RJ45 STRAND - 1546876-2
 Order 'conn plug kit unshld rj45 strand - 1546876-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98815-ND.
CONN D-SUB PLUG KIT 15 POS GOLD - 749805-2
 Order 'conn d-sub plug kit 15 pos gold - 749805-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 749805-2-ND.
KIT, RCPT, 64 POSN, SCR LOCK - 552838-1
 Order 'kit, rcpt, 64 posn, scr lock - 552838-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24190-ND.
PLUG KIT, 24 POSN,BAIL LK,SHLD - 554947-2
 Order 'plug kit, 24 posn,bail lk,shld - 554947-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24312-ND.
PLUG KIT POST MLDG E SLOT 5PC PT - 5-555012-2
 Order 'plug kit post mldg e slot 5pc pt - 5-555012-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24319-ND.
PLUG KIT,GENDER MENDER,50 POSN - 554876-2
 Order 'plug kit,gender mender,50 posn - 554876-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24380-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PLUG KIT, 50 POSN,B SLOT,C/LOK - 553213-3 Next: PLUG KIT,36 POSN,BAIL LK,SHLD - 554950-2