PLUG KIT, 24 POSN, SCR LK,SHLD - 554948-4 - Connectors
| Digi-Key Part Number | A24311-ND |
1 25 100 500 1000 5000 |
12.13000 9.70000 7.76000 6.79000 6.06250 5.82000 |
Extended Price
12.13 242.50 776.00 3395.00 6062.50 29100.00 |
| Manufacturer Part Number | 554948-4 | |||
| Description | PLUG KIT, 24 POSN, SCR LK,SHLD | |||
| Quantity Available | 195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 554948-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Mounting Hardware, Shielded |
| Flange Feature | Insert, Threaded (M3.5) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | Champ® .085 |
| Type | |
| Termination | IDC |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
554948 4 5549484 A24311 ND A24311ND A24311 |
554948-4 Specification Sheet
PLUG KIT, 24 POSN, SCR LK,SHLD - 554948-4 (A24311-ND) - Connectors
Related parts Connectors :PLUG KIT, 24 POSN, SCR LK,SHLD - 554948-4
Order 'plug kit, 24 posn, scr lk,shld - 554948-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24311-ND.
PLUG KIT,36 POSN, SCR LK, SHLD - 554951-2
Order 'plug kit,36 posn, scr lk, shld - 554951-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24313-ND.
ASSY, EMI RCPT,24 POSN, SCR LK - 553811-2
Order 'assy, emi rcpt,24 posn, scr lk - 553811-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24294-ND.
PLUG KIT, 24 POSN,BAIL LK,SHLD - 554947-2
Order 'plug kit, 24 posn,bail lk,shld - 554947-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24312-ND.
PLUG KIT 36 POS,BAIL LK SHLD 3PC - 5-554950-1
Order 'plug kit 36 pos,bail lk shld 3pc - 5-554950-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-554950-1-ND.
PLUG KIT 1POS 24-20AWG GOLD - 867157-1
Order 'plug kit 1pos 24-20awg gold - 867157-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 867157-1-ND.
CONN PLUG 50POS 24-26AWG GOLD - 6-229912-4
Order 'conn plug 50pos 24-26awg gold - 6-229912-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-229912-4-ND.
KIT, RCPT, 64 POSN, SCR LOCK - 552838-1
Order 'kit, rcpt, 64 posn, scr lock - 552838-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24190-ND.
PLUG KIT,50 POSN,SCR LK, SHLD - 554954-2
Order 'plug kit,50 posn,scr lk, shld - 554954-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24315-ND.
PLUG KIT,50 POSN,BAIL LK, SHLD - 554953-2
Order 'plug kit,50 posn,bail lk, shld - 554953-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24316-ND.
RCPT KIT, 50 POSN,SCR LK, SHLD - 554955-2
Order 'rcpt kit, 50 posn,scr lk, shld - 554955-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24317-ND.
COVER DUST PLUG CHAMP 24 POS - 229968-4
Order 'cover dust plug champ 24 pos - 229968-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24192-ND.
CONN SEALED RJ45 SOLID PLUG KIT - 1738607-1
Order 'conn sealed rj45 solid plug kit - 1738607-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31778-ND.
CONN SEALED RJ45 STRAND PLUG KIT - 1738607-2
Order 'conn sealed rj45 strand plug kit - 1738607-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31779-ND.
CONN 6POS PLUG KIT DYNAMIC MOTOR - 176346-8
Order 'conn 6pos plug kit dynamic motor - 176346-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 176346-8-ND.
Send this link via E-Mail
Help With This Screen