Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Latch Lock 554381-2
RCPT ASSY, 64 POSN,INT LKG LCH - 554381-2
| Digi-Key Part Number | A24263-ND |
100 |
3.97500 |
Extended Price
397.50 |
| Manufacturer Part Number | 554381-2 | |||
| Description | RCPT ASSY, 64 POSN,INT LKG LCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Latch Lock 554381-2
| Technical/Catalog Information | 554381-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | Latch Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Termination | IDC |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
554381 2 5543812 A24263 ND A24263ND A24263 |
554381-2 Specification Sheet
RCPT ASSY, 64 POSN,INT LKG LCH - 554381-2 (A24263-ND)
Related parts Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Latch Lock 554381-2Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Latch Lock 554381-2
Order 'rcpt assy, 64 posn,int lkg lch - 554381-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24263-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 5554381-2
Order 'rcpt assy, 64 posn,int lkg lch - 5554381-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33576-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets Latch Lock, Shielded 749069-2
Order '26 50sr vert rcpt assy - 749069-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23752-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5749069-2
Order '26 50sr vert rcpt assy - 5749069-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33525-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Shielded 555139-2
Order 'rcpt assy, lpf, 24 pos, r/tang - 555139-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24302-ND.
Gold Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 5555139-2
Order 'rcpt assy, lpf, 24 pos, r/tang - 5555139-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33637-ND.
D-sub, D-shaped - Accessory Connectors, Interconnect Tyco Electronics Cap (Cover), Dust 229969-2
Order 'cover dust rcpt champ 64 pos - 229969-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24289-ND.
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 103911-2
Order '20 system 50 rcpt assy drra - 103911-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103911-2-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 750350-2
Order '96 50sr sbus rcpt assy - 750350-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23704-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-499997-2
Order 'conn idc socket 64 pos 15au - 1-499997-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC64G-ND.
Gold Rectangular - Free Hanging, Panel Mount Connector Tyco Electronics Receptacle Feed Through 1-1658620-2
Order 'conn idc socket 64 pos 15au - 1-1658620-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASC64H-ND.
Gold Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 1-746290-2
Order 'conn idc socket 64 pos 30au - 1-746290-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ASN64A-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 1-1532022-2
Order 'cable assy plug 25pos 0.5" - 1-1532022-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532022-2-ND.
LGH-1/2 Plug to Cable (Round) Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 830611-2
Order 'lead assy sgl end 16awg 12" - 830611-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830611-2-ND.
LGH-1/2 Plug to LGH-1/2 Plug Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 830612-2
Order 'conn lead assy str dble-end 12" - 830612-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830612-2-ND.
Options for Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Latch Lock 554381-2
Send this link via E-Mail
Help With This Screen
