ASSY, RCPT, 50 POSN, B SLOT - 553921-1 - Connectors
| Digi-Key Part Number | A24262-ND |
100 |
2.08490 |
Extended Price
208.49 |
| Manufacturer Part Number | 553921-1 | |||
| Description | ASSY, RCPT, 50 POSN, B SLOT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 553921-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | Latch Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Termination | IDC |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
553921 1 5539211 A24262 ND A24262ND A24262 |
553921-1 Specification Sheet
ASSY, RCPT, 50 POSN, B SLOT - 553921-1 (A24262-ND) - Connectors
Related parts Connectors :ASSY, RCPT, 50 POSN, B SLOT - 553921-1
Order 'assy, rcpt, 50 posn, b slot - 553921-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24262-ND.
ASSY, RCPT, 50 POSN, B SLOT - 553921-2
Order 'assy, rcpt, 50 posn, b slot - 553921-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24251-ND.
ASSY, RCPT, 50 POSN, B SLOT - 5553921-1
Order 'assy, rcpt, 50 posn, b slot - 5553921-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33575-ND.
KIT, RCPT, 50 POSN, B SLOT - 553912-1
Order 'kit, rcpt, 50 posn, b slot - 553912-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 553912-1-ND.
ASSY, RCPT, 50 POS, C SLOT - 552064-1
Order 'assy, rcpt, 50 pos, c slot - 552064-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24240-ND.
KIT, RCPT, 50 POSN, C SLOT - 552383-1
Order 'kit, rcpt, 50 posn, c slot - 552383-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24325-ND.
KIT, RCPT, 50 POSN, C SLOT - 5552383-1
Order 'kit, rcpt, 50 posn, c slot - 5552383-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33610-ND.
KIT, PLUG, 50 POSN, B SLOT - 553913-1
Order 'kit, plug, 50 posn, b slot - 553913-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 553913-1-ND.
ASSY, PLUG, 50 POS, C SLOT - 552173-1
Order 'assy, plug, 50 pos, c slot - 552173-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24238-ND.
ASSY, PLUG, 50 POS, C SLOT - 552319-1
Order 'assy, plug, 50 pos, c slot - 552319-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24239-ND.
ASSY, RCPT, 64 POS, C SLOT - 552307-1
Order 'assy, rcpt, 64 pos, c slot - 552307-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24242-ND.
ASSY, RCPT, 14 POS, B SLOT - 552312-1
Order 'assy, rcpt, 14 pos, b slot - 552312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24245-ND.
ASSY, RCPT, 24 POS, B SLOT - 552313-1
Order 'assy, rcpt, 24 pos, b slot - 552313-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24248-ND.
ASSY, RCPT, 36 POS, B SLOT - 552314-1
Order 'assy, rcpt, 36 pos, b slot - 552314-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24250-ND.
ASSY, RCPT, 64 POS, B SLOT - 552315-1
Order 'assy, rcpt, 64 pos, b slot - 552315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24254-ND.
Send this link via E-Mail
Help With This Screen
