RCPT ASSY,64POS,F SLOT,C/LOK - 555151-1
| Digi-Key Part Number | A24261-ND |
1 25 100 500 1000 5000 |
7.67000 5.88240 4.94450 4.53530 4.26250 4.09200 |
Extended Price
7.67 147.06 494.45 2267.65 4262.50 20460.00 |
| Manufacturer Part Number | 555151-1 | |||
| Description | RCPT ASSY,64POS,F SLOT,C/LOK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 555151-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Bail Lock |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | CHAMP-LOKĀ® |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
555151 1 5551511 A24261 ND A24261ND A24261 |
555151-1 Specification Sheet
RCPT ASSY,64POS,F SLOT,C/LOK - 555151-1 (A24261-ND)
Related parts:RCPT ASSY,64POS,F SLOT,C/LOK - 555151-1
Order 'rcpt assy,64pos,f slot,c/lok - 555151-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24261-ND.
CONN RCPT/CAP 6POS CIRC M-N-LOK - 794912-1
Order 'conn rcpt/cap 6pos circ m-n-lok - 794912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30577-ND.
RCPT ASSY, R/TANG SHLD, 24 POS - 554923-1
Order 'rcpt assy, r/tang shld, 24 pos - 554923-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24300-ND.
RCPT ASSY, R/TANG SHLD, 24 POS - 5554923-1
Order 'rcpt assy, r/tang shld, 24 pos - 5554923-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33635-ND.
CONN RCPT ASSY 128 POS 2 ROW AU - 445185-1
Order 'conn rcpt assy 128 pos 2 row au - 445185-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 445185-1-ND.
CONN RCPT ASSY 30POS 2ROW T/H AU - 530882-1
Order 'conn rcpt assy 30pos 2row t/h au - 530882-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530882-1-ND.
ASSY, RCPT, 50 POS, C SLOT - 552064-1
Order 'assy, rcpt, 50 pos, c slot - 552064-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24240-ND.
ASSY, RCPT, 64 POS, C SLOT - 552307-1
Order 'assy, rcpt, 64 pos, c slot - 552307-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24242-ND.
ASSY, RCPT, 14 POS, B SLOT - 552312-1
Order 'assy, rcpt, 14 pos, b slot - 552312-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24245-ND.
ASSY, RCPT, 14 POS, B SLOT - 2-552271-1
Order 'assy, rcpt, 14 pos, b slot - 2-552271-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24246-ND.
ASSY, RCPT, 24 POS, B SLOT - 552313-1
Order 'assy, rcpt, 24 pos, b slot - 552313-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24248-ND.
ASSY, RCPT, 36 POS, B SLOT - 552314-1
Order 'assy, rcpt, 36 pos, b slot - 552314-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24250-ND.
ASSY, RCPT, 64 POS, B SLOT - 552315-1
Order 'assy, rcpt, 64 pos, b slot - 552315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24254-ND.
ASSY, RCPT, 64 POS, B SLOT - 2-552277-1
Order 'assy, rcpt, 64 pos, b slot - 2-552277-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24255-ND.
ASSY, RCPT, 50 POSN, B SLOT - 553921-1
Order 'assy, rcpt, 50 posn, b slot - 553921-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24262-ND.
Send this link via E-Mail
Help With This Screen