RCPT ASSY,36POS,F SLOT,C/LOK - 5-555037-1
| Digi-Key Part Number | A24257-ND |
1 25 100 500 1000 5000 |
3.76000 2.88080 2.42150 2.22110 2.08750 2.00400 |
Extended Price
3.76 72.02 242.15 1110.55 2087.50 10020.00 |
| Manufacturer Part Number | 5-555037-1 | |||
| Description | RCPT ASSY,36POS,F SLOT,C/LOK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5-555037-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Bail Lock |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | CHAMP-LOKĀ® |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 555037 1 55550371 A24257 ND A24257ND A24257 |
5-555037-1 Specification Sheet
RCPT ASSY,36POS,F SLOT,C/LOK - 5-555037-1 (A24257-ND)
Related parts:RCPT ASSY,36POS,F SLOT,C/LOK - 5-555037-1
Order 'rcpt assy,36pos,f slot,c/lok - 5-555037-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24257-ND.
EMI RCPT ASSY 36POS SHLD - 5554348-1
Order 'emi rcpt assy 36pos shld - 5554348-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33602-ND.
CONN RCPT ASSY 50PS 2ROW STAG AU - 531142-5
Order 'conn rcpt assy 50ps 2row stag au - 531142-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531142-5-ND.
ASSY, RCPT, 50 POS, C SLOT - 552064-1
Order 'assy, rcpt, 50 pos, c slot - 552064-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24240-ND.
ASSY, RCPT, 64 POS, C SLOT - 552307-1
Order 'assy, rcpt, 64 pos, c slot - 552307-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24242-ND.
ASSY, RCPT, 14 POS, B SLOT - 552312-1
Order 'assy, rcpt, 14 pos, b slot - 552312-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24245-ND.
ASSY, RCPT, 14 POS, B SLOT - 2-552271-1
Order 'assy, rcpt, 14 pos, b slot - 2-552271-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24246-ND.
ASSY, RCPT, 24 POS, B SLOT - 552313-1
Order 'assy, rcpt, 24 pos, b slot - 552313-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24248-ND.
ASSY, RCPT, 36 POS, B SLOT - 552314-1
Order 'assy, rcpt, 36 pos, b slot - 552314-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24250-ND.
ASSY, RCPT, 64 POS, B SLOT - 552315-1
Order 'assy, rcpt, 64 pos, b slot - 552315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24254-ND.
ASSY, RCPT, 64 POS, B SLOT - 2-552277-1
Order 'assy, rcpt, 64 pos, b slot - 2-552277-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24255-ND.
ASSY, RCPT, 50 POSN, B SLOT - 553921-1
Order 'assy, rcpt, 50 posn, b slot - 553921-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24262-ND.
ASSY, RCPT, 50 POSN, B SLOT - 5553921-1
Order 'assy, rcpt, 50 posn, b slot - 5553921-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33575-ND.
CONN RCPT ASSY LGH 6POS AU - 867473-1
Order 'conn rcpt assy lgh 6pos au - 867473-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 867473-1-ND.
CONN RCPT 40POS VERT IN-LINE - 5-179010-1
Order 'conn rcpt 40pos vert in-line - 5-179010-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179010-1-ND.
Send this link via E-Mail
Help With This Screen