ASSY, RCPT, 64 POS, B SLOT - 2-552277-1 - Connectors
| Digi-Key Part Number | A24255-ND |
1 25 100 500 1000 5000 |
5.30000 4.24000 3.39200 2.96800 2.65000 2.54400 |
Extended Price
5.30 106.00 339.20 1484.00 2650.00 12720.00 |
| Manufacturer Part Number | 2-552277-1 | |||
| Description | ASSY, RCPT, 64 POS, B SLOT | |||
| Quantity Available | 71 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-552277-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Termination | IDC |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 552277 1 25522771 A24255 ND A24255ND A24255 |
2-552277-1 Specification Sheet
ASSY, RCPT, 64 POS, B SLOT - 2-552277-1 (A24255-ND) - Connectors
Related parts Connectors :ASSY, RCPT, 64 POS, B SLOT - 2-552277-1
Order 'assy, rcpt, 64 pos, b slot - 2-552277-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24255-ND.
ASSY, RCPT, 14 POS, B SLOT - 2-552271-1
Order 'assy, rcpt, 14 pos, b slot - 2-552271-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24246-ND.
ASSY, RCPT, 64 POS, C SLOT - 552307-1
Order 'assy, rcpt, 64 pos, c slot - 552307-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24242-ND.
ASSY, RCPT, 64 POS, B SLOT - 552315-1
Order 'assy, rcpt, 64 pos, b slot - 552315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24254-ND.
KIT, RCPT, 50 POS, B SLOT - 2-229913-1
Order 'kit, rcpt, 50 pos, b slot - 2-229913-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24333-ND.
KIT, RCPT, 50 POS, B SLOT - 2-5229913-1
Order 'kit, rcpt, 50 pos, b slot - 2-5229913-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33618-ND.
ASSY, PLUG, 64 POS, C SLOT - 552303-1
Order 'assy, plug, 64 pos, c slot - 552303-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24241-ND.
ASSY, PLUG, 64 POS, B SLOT - 552285-1
Order 'assy, plug, 64 pos, b slot - 552285-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24252-ND.
ASSY, PLUG, 64 POS, B SLOT - 552276-1
Order 'assy, plug, 64 pos, b slot - 552276-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24253-ND.
ASSY, PLUG, 64 POS, E SLOT - 552488-1
Order 'assy, plug, 64 pos, e slot - 552488-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24256-ND.
ASSY, RCPT, 64 POS, VERT MTG - 552246-1
Order 'assy, rcpt, 64 pos, vert mtg - 552246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24352-ND.
ASSY, RCPT, 50 POS, C SLOT - 552064-1
Order 'assy, rcpt, 50 pos, c slot - 552064-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24240-ND.
ASSY, RCPT, 14 POS, B SLOT - 552312-1
Order 'assy, rcpt, 14 pos, b slot - 552312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24245-ND.
ASSY, RCPT, 24 POS, B SLOT - 552313-1
Order 'assy, rcpt, 24 pos, b slot - 552313-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24248-ND.
ASSY, RCPT, 36 POS, B SLOT - 552314-1
Order 'assy, rcpt, 36 pos, b slot - 552314-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24250-ND.
Send this link via E-Mail
Help With This Screen
