ASSY, RCPT, 36 POS, B SLOT - 552314-1 - Connectors, Interconnects
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 552314-1
| Digi-Key Part Number | A24250-ND |
1 25 100 500 1000 5000 |
8.30000 6.64000 5.31200 4.64800 4.15000 3.98400 |
Extended Price
8.30 166.00 531.20 2324.00 4150.00 19920.00 |
| Manufacturer Part Number | 552314-1 | |||
| Description | ASSY, RCPT, 36 POS, B SLOT | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 552314-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Termination | IDC |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
552314 1 5523141 A24250 ND A24250ND A24250 |
552314-1 Specification Sheet
ASSY, RCPT, 36 POS, B SLOT - 552314-1 (A24250-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 552314-1ASSY, RCPT, 36 POS, B SLOT - 552314-1
Order 'assy, rcpt, 36 pos, b slot - 552314-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24250-ND.
ASSY, PLUG, 36 POS, C SLOT - 552318-1
Order 'assy, plug, 36 pos, c slot - 552318-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24237-ND.
ASSY, PLUG, 36 POS, B SLOT - 552284-1
Order 'assy, plug, 36 pos, b slot - 552284-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24249-ND.
ASSY, RCPT, 50 POS, C SLOT - 552064-1
Order 'assy, rcpt, 50 pos, c slot - 552064-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24240-ND.
ASSY, RCPT, 64 POS, C SLOT - 552307-1
Order 'assy, rcpt, 64 pos, c slot - 552307-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24242-ND.
ASSY, RCPT, 14 POS, B SLOT - 552312-1
Order 'assy, rcpt, 14 pos, b slot - 552312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24245-ND.
ASSY, RCPT, 24 POS, B SLOT - 552313-1
Order 'assy, rcpt, 24 pos, b slot - 552313-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24248-ND.
ASSY, RCPT, 64 POS, B SLOT - 552315-1
Order 'assy, rcpt, 64 pos, b slot - 552315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24254-ND.
SKT ASSY 36 POS METRIMATE - 208063-1
Order 'skt assy 36 pos metrimate - 208063-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208063-1-ND.
CABLE ASSY RCPT-RING TONG #8 12" - 443929-1
Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443929-1-ND.
ASSY, RCPT, 14 POS, B SLOT - 2-552271-1
Order 'assy, rcpt, 14 pos, b slot - 2-552271-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24246-ND.
ASSY, RCPT, 64 POS, B SLOT - 2-552277-1
Order 'assy, rcpt, 64 pos, b slot - 2-552277-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24255-ND.
CONN TERM BLOCK 0.2" 36 POS - 1-1437411-1
Order 'conn term block 0.2" 36 pos - 1-1437411-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437411-1-ND.
ASSY, PLUG, 14 POS, C SLOT - 552300-1
Order 'assy, plug, 14 pos, c slot - 552300-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24234-ND.
ASSY, PLUG, 24 POS, C SLOT - 552301-1
Order 'assy, plug, 24 pos, c slot - 552301-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24235-ND.
Options for Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 552314-1
Send this link via E-Mail
Help With This Screen
