Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552283-1
ASSY, PLUG, 24 POS, B SLOT - 552283-1 - Connectors
| Digi-Key Part Number | A24247-ND |
1 25 100 500 1000 5000 |
5.43000 4.34000 3.47200 3.03800 2.71250 2.60400 |
Extended Price
5.43 108.50 347.20 1519.00 2712.50 13020.00 |
| Manufacturer Part Number | 552283-1 | |||
| Description | ASSY, PLUG, 24 POS, B SLOT | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 552283-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Termination | IDC |
| Type | - |
| Connector Style | Center Strip Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
552283 1 5522831 A24247 ND A24247ND A24247 |
552283-1 Specification Sheet
ASSY, PLUG, 24 POS, B SLOT - 552283-1 (A24247-ND) - Connectors
Related parts Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552283-1Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552283-1
Order 'assy, plug, 24 pos, b slot - 552283-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24247-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552301-1
Order 'assy, plug, 24 pos, c slot - 552301-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24235-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552317-1
Order 'assy, plug, 24 pos, c slot - 552317-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24236-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552221-1
Order 'assy, plug, 24 pos, vert mtg - 552221-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24350-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552300-1
Order 'assy, plug, 14 pos, c slot - 552300-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24234-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552318-1
Order 'assy, plug, 36 pos, c slot - 552318-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24237-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552173-1
Order 'assy, plug, 50 pos, c slot - 552173-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24238-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552319-1
Order 'assy, plug, 50 pos, c slot - 552319-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24239-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552303-1
Order 'assy, plug, 64 pos, c slot - 552303-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24241-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552282-1
Order 'assy, plug, 14 pos, b slot - 552282-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24243-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552270-1
Order 'assy, plug, 14 pos, b slot - 552270-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24244-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552284-1
Order 'assy, plug, 36 pos, b slot - 552284-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24249-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552285-1
Order 'assy, plug, 64 pos, b slot - 552285-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24252-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552276-1
Order 'assy, plug, 64 pos, b slot - 552276-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24253-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552488-1
Order 'assy, plug, 64 pos, e slot - 552488-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24256-ND.
Options for Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552283-1
Send this link via E-Mail
Help With This Screen
