Gold D-shaped, Centronic Connector Tyco Electronics Receptacle - 552307-1
ASSY, RCPT, 64 POS, C SLOT - 552307-1 - Connectors
| Digi-Key Part Number | A24242-ND |
1 25 100 500 1000 5000 |
5.30000 4.24000 3.39200 2.96800 2.65000 2.54400 |
Extended Price
5.30 106.00 339.20 1484.00 2650.00 12720.00 |
| Manufacturer Part Number | 552307-1 | |||
| Description | ASSY, RCPT, 64 POS, C SLOT | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 552307-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | - |
| Flange Feature | Tapped, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Termination | IDC |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
552307 1 5523071 A24242 ND A24242ND A24242 |
552307-1 Specification Sheet
ASSY, RCPT, 64 POS, C SLOT - 552307-1 (A24242-ND) - Connectors
Related parts Gold D-shaped, Centronic Connector Tyco Electronics Receptacle - 552307-1Gold D-shaped, Centronic Connector Tyco Electronics Receptacle - 552307-1
Order 'assy, rcpt, 64 pos, c slot - 552307-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24242-ND.
Circular 07 pos Female to Ring Terminals (5) Between Series Adapter Cable Cable Assembly 1.00' (304.8mm) Tyco Electronics 443929-1
Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443929-1-ND.
Gold Free Hanging (In-Line), Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 1-229913-1
Order 'kit, rcpt, 50 pos, b slot - 1-229913-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24329-ND.
Gold Free Hanging (In-Line), Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 1-5229913-1
Order 'kit, rcpt, 50 pos, b slot - 1-5229913-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33616-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug Cable Clamp, Mounting Hardware 552382-1
Order 'kit, plug, 50 pos, c slot - 552382-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24324-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 120527-1
Order 'conn plug 64 pos au brd/brd 1mm - 120527-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120527-1-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 1-5229912-1
Order 'kit, plug, 50 pos, b slot - 1-5229912-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33615-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Receptacle, Female Sockets 100147-1
Order 'conn rcpt 110pos rtang gold 2mm - 100147-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100147-1-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 120786-1
Order 'conn 2mm hm rcpt 60pos r/a gold - 120786-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120786-1-ND.
Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352332-1
Order 'conn hdr plug 154 pos vert 2mm - 352332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352332-1-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 536254-1
Order 'conn recept vert 40 pos 30au pcb - 536254-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536254-1-ND.
Card Edge - Housing Connector Tyco Electronics Dual Edge - 1-583717-1
Order 'conn housing 25 dual pos w/o ear - 1-583717-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583717-1-ND.
Thermoplastic Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Tyco Electronics Plug for Female Contacts 207567-1
Order 'conn plug 3 pos econoseal black - 207567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207567-1-ND.
Polyester Circular Connector Tyco Electronics Receptacle, Female Sockets Board Guide, Shielded 5750069-1
Order 'conn recept rtang 4 pos gold din - 5750069-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5750069-1-ND.
Thermoplastic Circular Connector Tyco Electronics Receptacle, Female Sockets Board Guide, Shielded 5750073-1
Order 'conn recept rtang 8 pos gold din - 5750073-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5750073-1-ND.
Options for Gold D-shaped, Centronic Connector Tyco Electronics Receptacle - 552307-1
Send this link via E-Mail
Help With This Screen
