Keywords:





Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552300-1

ASSY, PLUG, 14 POS, C SLOT - 552300-1 - Connectors, Interconnects

Digi-Key Part Number A24234-ND
Price Break
1
25
100
500
1000
5000
Unit Price
4.53000
3.62000
2.89600
2.53400
2.26250
2.17200
Extended Price
4.53
90.50
289.60
1267.00
2262.50
10860.00
Manufacturer Part Number552300-1
DescriptionASSY, PLUG, 14 POS, C SLOT
Quantity Available 153
All prices are in USD

Purchase Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552300-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552300-1
Technical/Catalog Information552300-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypePlug
Contact FinishGold
Contact Finish ThicknessFlash
Features-
Flange FeatureInsert, Threaded (4-40)
Mounting TypeFree Hanging (In-Line)
Number of Positions 14
Number of Rows2
TerminationIDC
Type-
Connector StyleCenter Strip Contacts
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 552300 1
5523001
A24234 ND
A24234ND
A24234

552300-1 Specification Sheet

Image of ASSY, PLUG, 14 POS, C SLOT - 552300-1

ASSY, PLUG, 14 POS, C SLOT - 552300-1 (A24234-ND) - Connectors, Interconnects

Related parts Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552300-1
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552300-1
 Order 'assy, plug, 14 pos, c slot - 552300-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24234-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552282-1
 Order 'assy, plug, 14 pos, b slot - 552282-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24243-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552270-1
 Order 'assy, plug, 14 pos, b slot - 552270-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24244-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552301-1
 Order 'assy, plug, 24 pos, c slot - 552301-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24235-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552317-1
 Order 'assy, plug, 24 pos, c slot - 552317-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24236-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552318-1
 Order 'assy, plug, 36 pos, c slot - 552318-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24237-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552173-1
 Order 'assy, plug, 50 pos, c slot - 552173-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24238-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552319-1
 Order 'assy, plug, 50 pos, c slot - 552319-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24239-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552303-1
 Order 'assy, plug, 64 pos, c slot - 552303-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24241-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552283-1
 Order 'assy, plug, 24 pos, b slot - 552283-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24247-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552284-1
 Order 'assy, plug, 36 pos, b slot - 552284-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24249-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552285-1
 Order 'assy, plug, 64 pos, b slot - 552285-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24252-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552276-1
 Order 'assy, plug, 64 pos, b slot - 552276-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24253-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Plug - 552488-1
 Order 'assy, plug, 64 pos, e slot - 552488-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24256-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 552312-1
 Order 'assy, rcpt, 14 pos, b slot - 552312-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24245-ND.

Options for Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552300-1
Send this link via E-Mail
Help With This Screen

ASSY, PLUG, 14 POS, C SLOT - 552300-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ASSY, PLUG, 14 POS, B SLOT - 552282-1 Next: ASSY, PLUG, 24 POS, B SLOT - 552283-1
ASSY, PLUG, 14 POS, C SLOT - 552300-1