24 PIN CHAMP LATCH PLUG-SCREW - 553598-1 - Connectors, Interconnects
Gold Panel Mount D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 553598-1
| Digi-Key Part Number | A1559-ND |
1 25 100 500 1000 5000 |
14.35000 11.48000 9.18400 8.03600 7.17500 6.88800 |
Extended Price
14.35 287.00 918.40 4018.00 7175.00 34440.00 |
| Manufacturer Part Number | 553598-1 | |||
| Description | 24 PIN CHAMP LATCH PLUG-SCREW | |||
| Quantity Available | 195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 553598-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | - |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Panel Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Termination | IDC |
| Type | - |
| Connector Style | Center Strip Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
553598 1 5535981 A1559 ND A1559ND A1559 |
553598-1 Specification Sheet
24 PIN CHAMP LATCH PLUG-SCREW - 553598-1 (A1559-ND) - Connectors, Interconnects
Related parts Gold Panel Mount D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 553598-124 PIN CHAMP LATCH PLUG-SCREW - 553598-1
Order '24 pin champ latch plug-screw - 553598-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1559-ND.
36 PIN CHAMP LATCH PLUG-SCREW - 553600-1
Order '36 pin champ latch plug-screw - 553600-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1563-ND.
50 PIN CHAMP LATCH PLUG-SCREW - 553602-1
Order '50 pin champ latch plug-screw - 553602-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1567-ND.
24 PIN CHAMP LATCH RECEPT-SCREW - 553599-1
Order '24 pin champ latch recept-screw - 553599-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1561-ND.
36 PIN CHAMP LATCH PLUG-BAIL - 554084-1
Order '36 pin champ latch plug-bail - 554084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1564-ND.
50 PIN CHAMP LATCH PLUG-BAIL - 554085-1
Order '50 pin champ latch plug-bail - 554085-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1568-ND.
36 PIN CHAMP LATCH RECEPT-SCREW - 553601-1
Order '36 pin champ latch recept-screw - 553601-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1565-ND.
50 PIN CHAMP LATCH RECEPT-SCREW - 553603-1
Order '50 pin champ latch recept-screw - 553603-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1569-ND.
36 PIN CHAMP LATCH RECEPT-BAIL - 554089-1
Order '36 pin champ latch recept-bail - 554089-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1566-ND.
50 PIN CHAMP LATCH RECEPT-BAIL - 554090-1
Order '50 pin champ latch recept-bail - 554090-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1570-ND.
TERM BLOCK PLUG 13POS 10.16MM - 1-282809-3
Order 'term block plug 13pos 10.16mm - 1-282809-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282809-3-ND.
TERM BLOCK PLUG 4POS 10.16MM - 1-282809-4
Order 'term block plug 4pos 10.16mm - 1-282809-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282809-4-ND.
TERM BLOCK PLUG 10POS 5.08MM - 1-796634-0
Order 'term block plug 10pos 5.08mm - 1-796634-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98229-ND.
TERM BLOCK PLUG 12POS 5.08MM - 1-796634-2
Order 'term block plug 12pos 5.08mm - 1-796634-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98230-ND.
TERM BLOCK PLUG 12POS 3.5MM - 1-284506-2
Order 'term block plug 12pos 3.5mm - 1-284506-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98379-ND.
Options for Gold Panel Mount D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 553598-1
Send this link via E-Mail
Help With This Screen
