Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552470-1
36 CONTACTS,CHAMP PLUG BAIL LOCK - 552470-1 - Connectors, Interconnects
| Digi-Key Part Number | A1535-ND |
1 25 100 500 1000 5000 |
8.35000 6.68000 5.34400 4.67600 4.17500 4.00800 |
Extended Price
8.35 167.00 534.40 2338.00 4175.00 20040.00 |
| Manufacturer Part Number | 552470-1 | |||
| Description | 36 CONTACTS,CHAMP PLUG BAIL LOCK | |||
| Quantity Available | 436 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 552470-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | Bail Lock |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Termination | IDC |
| Type | - |
| Connector Style | Center Strip Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
552470 1 5524701 A1535 ND A1535ND A1535 |
552470-1 Specification Sheet
36 CONTACTS,CHAMP PLUG BAIL LOCK - 552470-1 (A1535-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552470-1Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552470-1
Order '36 contacts,champ plug bail lock - 552470-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1535-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552469-1
Order '24 contact,champ plug bail lock - 552469-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1531-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552933-1
Order 'kit, plug, 64 posn, bail lock - 552933-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24221-ND.
Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552444-1
Order '36 contact,champ plug screw lock - 552444-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1534-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-282830-4
Order 'conn plug 13pos .197 tin - 1-282830-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-282830-4-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-796640-0
Order 'term block plug 10pos stack 5mm - 1-796640-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98430-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1776263-3
Order 'term block plug 13pos 5mm blue - 1-1776263-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776263-3-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1776263-4
Order 'term block plug 14pos 5mm blue - 1-1776263-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776263-4-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1776263-5
Order 'term block plug 15pos 5mm blue - 1-1776263-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776263-5-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1776263-6
Order 'term block plug 16pos 5mm blue - 1-1776263-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776263-6-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1776263-7
Order 'term block plug 17pos 5mm blue - 1-1776263-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776263-7-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1776263-8
Order 'term block plug 18pos 5mm blue - 1-1776263-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776263-8-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug for Unshrouded Header 1-1776263-9
Order 'term block plug 19pos 5mm blue - 1-1776263-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1776263-9-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-284040-2
Order 'term block plug 12pos vert 5mm - 1-284040-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98127-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Tyco Electronics Plug, Female Sockets 1-796640-2
Order 'term block plug 12pos stack 5mm - 1-796640-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98246-ND.
Options for Gold Free Hanging (In-Line) D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 552470-1
Send this link via E-Mail
Help With This Screen
