24 CONTACT,CHAMP PLUG BAIL LOCK - 552469-1
| Digi-Key Part Number | A1531-ND |
2200 |
4.48750 |
Extended Price
9872.50 |
| Manufacturer Part Number | 552469-1 | |||
| Description | 24 CONTACT,CHAMP PLUG BAIL LOCK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 552469-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | Bail Lock |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Termination | IDC |
| Type | - |
| Connector Style | Center Strip Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
552469 1 5524691 A1531 ND A1531ND A1531 |
552469-1 Specification Sheet
24 CONTACT,CHAMP PLUG BAIL LOCK - 552469-1 (A1531-ND)
Related parts :24 CONTACT,CHAMP PLUG BAIL LOCK - 552469-1
Order '24 contact,champ plug bail lock - 552469-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1531-ND.
24 CONTACT,CHAMP PLUG SCREW LOCK - 552443-1
Order '24 contact,champ plug screw lock - 552443-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1530-ND.
36 CONTACTS,CHAMP PLUG BAIL LOCK - 552470-1
Order '36 contacts,champ plug bail lock - 552470-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1535-ND.
KIT, PLUG, 64 POSN, BAIL LOCK - 552933-1
Order 'kit, plug, 64 posn, bail lock - 552933-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24221-ND.
DELTA CONN 24 POS PLUG BAIL LOCK - 3548-1001
Order 'delta conn 24 pos plug bail lock - 3548-1001' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDC24K-ND.
36 CONTACT,CHAMP PLUG SCREW LOCK - 552444-1
Order '36 contact,champ plug screw lock - 552444-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1534-ND.
24 CONTACTS, PLUG, CHAMP, BAIL - 552272-1
Order '24 contacts, plug, champ, bail - 552272-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1502-ND.
CONN CHAMP 50 POS PLUG BAIL - 552032-1
Order 'conn champ 50 pos plug bail - 552032-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1542-ND.
CONN CHAMP 50 POS PLUG BAIL - 552471-1
Order 'conn champ 50 pos plug bail - 552471-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1546-ND.
36 PIN CHAMP LATCH PLUG-BAIL - 554084-1
Order '36 pin champ latch plug-bail - 554084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1564-ND.
50 PIN CHAMP LATCH PLUG-BAIL - 554085-1
Order '50 pin champ latch plug-bail - 554085-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1568-ND.
CONN PLUG POSI-LOCK 4POS .093 - 770810-1
Order 'conn plug posi-lock 4pos .093 - 770810-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25755-ND.
BAIL LOCK KIT VERTICAL MOUNT - 552562-1
Order 'bail lock kit vertical mount - 552562-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1520-ND.
BAIL LOCK HARDWARE KIT - 552567-1
Order 'bail lock hardware kit - 552567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1526-ND.
BAIL LOCK HARDWARE KIT - 5552567-1
Order 'bail lock hardware kit - 5552567-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33578-ND.
Send this link via E-Mail
Help With This Screen
