Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 2-178238-5
CONN 36POS .050 CHAMP RECP RTANG - 2-178238-5 - Connectors, Interconnects
| Digi-Key Part Number | A15027-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2-178238-5 | |||
| Description | CONN 36POS .050 CHAMP RECP RTANG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 2-178238-5
| Technical/Catalog Information | 2-178238-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | Board Lock, Latch Lock |
| Flange Feature | Insert, Threaded (M2.6) |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Termination | Solder |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 178238 5 21782385 A15027 ND A15027ND A15027 |
2-178238-5 Specification Sheet
CONN 36POS .050 CHAMP RECP RTANG - 2-178238-5 (A15027-ND) - Connectors, Interconnects
Related parts Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 2-178238-5Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 2-178238-5
Order 'conn 36pos .050 champ recp rtang - 2-178238-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15027-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Board Lock, Latch Lock 2-5178238-5
Order 'conn rcpt 36pos .050 r/a gold - 2-5178238-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5178238-5-ND.
Gold Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 2-557100-1
Order 'conn 80pos .050 champ plug rtang - 2-557100-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15021-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 2-145090-5
Order 'conn edge 220pos .050 t/h 30gold - 2-145090-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-145090-5-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 2-5174225-5
Order 'conn header plug .050 r/a 68pos - 2-5174225-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33476-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded, Breakaway 2-146255-5
Order 'conn hdr brkway 50pos .100 dual - 2-146255-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-146255-5-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Plug, Center Strip Contacts 2-177986-5
Order 'conn plug 120 pos vert dual - 2-177986-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-177986-5-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 2-767004-5
Order 'conn recept 152pos .025 vert smd - 2-767004-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29124-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 2-5767004-5
Order 'conn recept 152pos .025 vert smd - 2-5767004-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32310-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Amp (VA) Plug, Center Strip Contacts 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35089CT-ND.
Gold Board To Board - Arrays, Edge Type, Mezzanine Connector Tyco Electronics Plug, Center Strip Contacts Board Guide 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35089TR-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge - 2-1437268-5
Order 'conn cardedge 28dl pos .125 gold - 2-1437268-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437268-5-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge Flange 2-530654-5
Order 'conn edge 18dual pos .156 gold - 2-530654-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530654-5-ND.
Gold Card Edge, Edgeboard Connector Connector Tyco Electronics Dual Edge Flange 2-530655-5
Order 'conn hsng cardedge 18dl pos .156 - 2-530655-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-530655-5-ND.
Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Plug 2-557102-1
Order 'conn 80pos .050 champ plug vert - 2-557102-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A15020-ND.
Options for Gold Panel Mount; Through Hole, Right Angle D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 2-178238-5
Send this link via E-Mail
Help With This Screen
