CONN RCPT 20POS VERT .050 T/H - 787646-2
| Digi-Key Part Number | 787646-2-ND |
1200 |
6.66558 |
Extended Price
7998.70 |
| Manufacturer Part Number | 787646-2 | |||
| Description | CONN RCPT 20POS VERT .050 T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 787646-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | - |
| Mounting Type | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | Champ® .050 Series I |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 12µin (0.30µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787646 2 7876462 |
787646-2 Specification Sheet
CONN RCPT 20POS VERT .050 T/H - 787646-2 (787646-2-ND)
Related parts:CONN RCPT 20POS VERT .050 T/H - 787646-2
Order 'conn rcpt 20pos vert .050 t/h - 787646-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787646-2-ND.
CONN PLUG 20POS VERT .050 T/H - 1734100-2
Order 'conn plug 20pos vert .050 t/h - 1734100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734100-2-ND.
CONN HEADER 20POS VERT .050 SMD - 147381-2
Order 'conn header 20pos vert .050 smd - 147381-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147381-2-ND.
CONN RCPT 120POS VERT .050 T/H - 1-1734101-2
Order 'conn rcpt 120pos vert .050 t/h - 1-1734101-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1734101-2-ND.
CONN RCPT 80POS VERT .050 T/H - 2-1734331-1
Order 'conn rcpt 80pos vert .050 t/h - 2-1734331-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1734331-1-ND.
CONN RCPT 100POS VERT .050 GOLD - 5749070-9
Order 'conn rcpt 100pos vert .050 gold - 5749070-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31824-ND.
CONN RCPT 100POS VERT .050 GOLD - 5786554-9
Order 'conn rcpt 100pos vert .050 gold - 5786554-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35097-ND.
CONN RCPT 50POS VERT .050 GOLD - 5786556-5
Order 'conn rcpt 50pos vert .050 gold - 5786556-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35098-ND.
CONN RCPT 20POS DL ROW SMD GOLD - 147378-2
Order 'conn rcpt 20pos dl row smd gold - 147378-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147378-2-ND.
CONN RCPT 40POS VERT .050 SMD - 147384-4
Order 'conn rcpt 40pos vert .050 smd - 147384-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147384-4-ND.
CONN RCPT 50POS VERT .050 SMD - 147384-5
Order 'conn rcpt 50pos vert .050 smd - 147384-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147384-5-ND.
CONN RCPT 60POS VERT .050 SMD - 147384-6
Order 'conn rcpt 60pos vert .050 smd - 147384-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147384-6-ND.
CONN RCPT 30POS VERT .050 SMD - 147413-4
Order 'conn rcpt 30pos vert .050 smd - 147413-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147413-4-ND.
CONN RCPT 20POS VERT .100 GOLD - 1-87879-5
Order 'conn rcpt 20pos vert .100 gold - 1-87879-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-87879-5-ND.
CONN RCPT 20POS R/A .100 T/H - 2-87377-2
Order 'conn rcpt 20pos r/a .100 t/h - 2-87377-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-87377-2-ND.
Send this link via E-Mail
Help With This Screen