CONN RCPT 40POS VERT T/H .050 - 787597-1
| Digi-Key Part Number | 787597-1-ND |
500 |
9.79500 |
Extended Price
4897.50 |
| Manufacturer Part Number | 787597-1 | |||
| Description | CONN RCPT 40POS VERT T/H .050 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 787597-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | - |
| Mounting Type | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Names, Registered & Trademark Names | Champ® .050 Series I |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787597 1 7875971 |
787597-1 Specification Sheet
CONN RCPT 40POS VERT T/H .050 - 787597-1 (787597-1-ND)
Related parts:CONN RCPT 40POS VERT T/H .050 - 787597-1
Order 'conn rcpt 40pos vert t/h .050 - 787597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787597-1-ND.
CONN RCPT 80POS VERT T/H .050 - 787596-1
Order 'conn rcpt 80pos vert t/h .050 - 787596-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787596-1-ND.
CONN RCPT 40POS VERT DL IN-LINE - 177983-1
Order 'conn rcpt 40pos vert dl in-line - 177983-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 177983-1-ND.
CONN RCPT 40POS VERT IN-LINE - 5-179010-1
Order 'conn rcpt 40pos vert in-line - 5-179010-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179010-1-ND.
CONN RCPT 40POS VERT .050 SMD - 147384-4
Order 'conn rcpt 40pos vert .050 smd - 147384-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147384-4-ND.
CONN RCPT 40POS VERT .050 T/H - 1734101-4
Order 'conn rcpt 40pos vert .050 t/h - 1734101-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734101-4-ND.
CONN RCPT 40POS VERT 30GOLD - 104652-4
Order 'conn rcpt 40pos vert 30gold - 104652-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104652-4-ND.
CONN RCPT 19POS VERT SGL T/H - 146434-1
Order 'conn rcpt 19pos vert sgl t/h - 146434-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146434-1-ND.
CONN RCPT 4POS VERT DL GOLD T/H - 1-534267-7
Order 'conn rcpt 4pos vert dl gold t/h - 1-534267-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534267-7-ND.
CONN RCPT 6POS VERT T/H 2MM - 787526-1
Order 'conn rcpt 6pos vert t/h 2mm - 787526-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787526-1-ND.
CONN RCPT CHAMP VERT 40POS 30AU - 787317-1
Order 'conn rcpt champ vert 40pos 30au - 787317-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787317-1-ND.
CONN RCPT 40POS .050" VERT T/H - 787317-4
Order 'conn rcpt 40pos .050" vert t/h - 787317-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97697-ND.
CONN RCPT 120POS VERT .050 - 1-5786554-0
Order 'conn rcpt 120pos vert .050 - 1-5786554-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5786554-0-ND.
CONN RCPT 120POS VERT .050 - 1-5786556-0
Order 'conn rcpt 120pos vert .050 - 1-5786556-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5786556-0-ND.
CONN RCPT 68POS VERT .050 - 1-5786557-1
Order 'conn rcpt 68pos vert .050 - 1-5786557-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5786557-1-ND.
Send this link via E-Mail
Help With This Screen