CONN RCPT 80POS VERT T/H .050 - 787596-1 - Connectors
| Digi-Key Part Number | 787596-1-ND |
1200 |
6.14578 |
Extended Price
7374.94 |
| Manufacturer Part Number | 787596-1 | |||
| Description | CONN RCPT 80POS VERT T/H .050 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 787596-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
787596 1 7875961 |
787596-1 Specification Sheet
CONN RCPT 80POS VERT T/H .050 - 787596-1 (787596-1-ND) - Connectors
Related parts Connectors :CONN RCPT 80POS VERT T/H .050 - 787596-1
Order 'conn rcpt 80pos vert t/h .050 - 787596-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787596-1-ND.
CONN RCPT 40POS VERT T/H .050 - 787597-1
Order 'conn rcpt 40pos vert t/h .050 - 787597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787597-1-ND.
CONN RCPT 80POS VERT .050 T/H - 2-1734331-1
Order 'conn rcpt 80pos vert .050 t/h - 2-1734331-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1734331-1-ND.
CONN RCPT 80POS VERT .050 T/H - 1734101-9
Order 'conn rcpt 80pos vert .050 t/h - 1734101-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734101-9-ND.
CONN RCPT 40POS VERT DL IN-LINE - 177983-1
Order 'conn rcpt 40pos vert dl in-line - 177983-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 177983-1-ND.
CONN RCPT 40POS VERT IN-LINE - 5-179010-1
Order 'conn rcpt 40pos vert in-line - 5-179010-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-179010-1-ND.
CONN RCPT 19POS VERT SGL T/H - 146434-1
Order 'conn rcpt 19pos vert sgl t/h - 146434-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146434-1-ND.
CONN RCPT 4POS VERT DL GOLD T/H - 1-534267-7
Order 'conn rcpt 4pos vert dl gold t/h - 1-534267-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534267-7-ND.
CONN RCPT 6POS VERT T/H 2MM - 787526-1
Order 'conn rcpt 6pos vert t/h 2mm - 787526-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787526-1-ND.
CONN RCPT 6POS VERT DIP PCB TIN - 1734290-1
Order 'conn rcpt 6pos vert dip pcb tin - 1734290-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734290-1-ND.
CONN RCPT 80POS .050" VERT T/H - 787311-4
Order 'conn rcpt 80pos .050" vert t/h - 787311-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97701-ND.
CONN RCPT 80POS RT ANG .050 - 787915-1
Order 'conn rcpt 80pos rt ang .050 - 787915-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787915-1-ND.
CONN RCPT 80POS .050 VERT GOLD - 3-5175887-0
Order 'conn rcpt 80pos .050 vert gold - 3-5175887-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-5175887-0-ND.
CONN RCPT 80POS .050 VERT GOLD - 3-5917334-0
Order 'conn rcpt 80pos .050 vert gold - 3-5917334-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-5917334-0-ND.
CONN RCPT 120POS VERT .050 - 1-5786554-0
Order 'conn rcpt 120pos vert .050 - 1-5786554-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5786554-0-ND.
Send this link via E-Mail
Help With This Screen