CONN CHAMP PLUG 64 POS SHIELDED - 5556624-1 - Connectors
| Digi-Key Part Number | 5556624-1-ND |
1 10 100 1000 5000 10000 |
68.63000 59.47500 41.54100 29.28000 23.79000 21.96000 |
Extended Price
68.63 594.75 4154.10 29280.00 118950.00 219600.00 |
| Manufacturer Part Number | 5556624-1 | |||
| Description | CONN CHAMP PLUG 64 POS SHIELDED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5556624-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Bail Lock, Shielded |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5556624 1 55566241 |
CONN CHAMP PLUG 64 POS SHIELDED - 5556624-1 (5556624-1-ND) - Connectors
Related parts Connectors :CONN CHAMP PLUG 64 POS SHIELDED - 5556624-1
Order 'conn champ plug 64 pos shielded - 5556624-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5556624-1-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 556624-1
Order 'conn champ plug 64 pos shielded - 556624-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556624-1-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 556624-2
Order 'conn champ plug 64 pos shielded - 556624-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556624-2-ND.
CONN CHAMP PLUG 50 POS VERT - 552686-1
Order 'conn champ plug 50 pos vert - 552686-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552686-1-ND.
CONN CHAMP PLUG 50 POS RT ANG - 552259-1
Order 'conn champ plug 50 pos rt ang - 552259-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552259-1-ND.
CONN CHAMP RCPT 64 POS VERT PCB - 5556622-1
Order 'conn champ rcpt 64 pos vert pcb - 5556622-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5556622-1-ND.
CONN CHAMP RCPT 64 POS VERT PCB - 556622-1
Order 'conn champ rcpt 64 pos vert pcb - 556622-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556622-1-ND.
CONN CHAMP RECEPT 50 POS SHIELD - 554347-2
Order 'conn champ recept 50 pos shield - 554347-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 554347-2-ND.
CONN CHAMP RECEPT 50 POS SHIELD - 5554347-2
Order 'conn champ recept 50 pos shield - 5554347-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5554347-2-ND.
CONN PLUG 64 POS AU BRD/BRD 1MM - 120527-1
Order 'conn plug 64 pos au brd/brd 1mm - 120527-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120527-1-ND.
CONN PLUG VERT 64 POS .100 DIN - 1-650930-4
Order 'conn plug vert 64 pos .100 din - 1-650930-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-650930-4-ND.
CONN CHAMP PLUG 68POS SHIELD AU - 787801-1
Order 'conn champ plug 68pos shield au - 787801-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787801-1-ND.
CONN HDR PLUG 154 POS VERT 2MM - 352332-1
Order 'conn hdr plug 154 pos vert 2mm - 352332-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352332-1-ND.
CONN PLUG 2 POS ECONOSEAL - 207845-1
Order 'conn plug 2 pos econoseal - 207845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207845-1-ND.
CONN PLUG 9 POS ECONOSEAL - 208530-1
Order 'conn plug 9 pos econoseal - 208530-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208530-1-ND.
Send this link via E-Mail
Help With This Screen