CONN CHAMP RCPT 64 POS VERT PCB - 5556622-1 - Connectors
| Digi-Key Part Number | 5556622-1-ND |
1 25 100 500 |
22.35000 18.62520 14.90000 12.36700 |
Extended Price
22.35 465.63 1490.00 6183.50 |
| Manufacturer Part Number | 5556622-1 | |||
| Description | CONN CHAMP RCPT 64 POS VERT PCB | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5556622-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Termination | Press-Fit |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5556622 1 55566221 |
5556622-1 Specification Sheet
CONN CHAMP RCPT 64 POS VERT PCB - 5556622-1 (5556622-1-ND) - Connectors
Related parts Connectors :CONN CHAMP RCPT 64 POS VERT PCB - 5556622-1
Order 'conn champ rcpt 64 pos vert pcb - 5556622-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5556622-1-ND.
CONN CHAMP RCPT 64 POS VERT PCB - 556622-1
Order 'conn champ rcpt 64 pos vert pcb - 556622-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556622-1-ND.
CONN CHAMP RCPT 24 POS RTANG PCB - 553119-1
Order 'conn champ rcpt 24 pos rtang pcb - 553119-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 553119-1-ND.
ASSY, RCPT, 64 POS, VERT MTG - 552246-1
Order 'assy, rcpt, 64 pos, vert mtg - 552246-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24352-ND.
CONN HDR RCPT 68 POS VERT PCB - 174681-7
Order 'conn hdr rcpt 68 pos vert pcb - 174681-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 174681-7-ND.
CONN HDR RCPT 50 POS VERT PCB - 175710-3
Order 'conn hdr rcpt 50 pos vert pcb - 175710-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175710-3-ND.
CONN CHAMP RCPT RT ANG 50POS PCB - 6658751-1
Order 'conn champ rcpt rt ang 50pos pcb - 6658751-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6658751-1-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 5556624-1
Order 'conn champ plug 64 pos shielded - 5556624-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5556624-1-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 556624-1
Order 'conn champ plug 64 pos shielded - 556624-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556624-1-ND.
CONN CARDEDGE 36 DL POS VERT PCB - 1-1437276-9
Order 'conn cardedge 36 dl pos vert pcb - 1-1437276-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437276-9-ND.
CONN CHAMP PLUG 50 POS VERT - 552686-1
Order 'conn champ plug 50 pos vert - 552686-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 552686-1-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 556624-2
Order 'conn champ plug 64 pos shielded - 556624-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 556624-2-ND.
ASSY, RCPT, 64 POS, C SLOT - 552307-1
Order 'assy, rcpt, 64 pos, c slot - 552307-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24242-ND.
ASSY, RCPT, 64 POS, B SLOT - 552315-1
Order 'assy, rcpt, 64 pos, b slot - 552315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24254-ND.
ASSY, PLUG, 64 POS, VERT MTG - 552243-1
Order 'assy, plug, 64 pos, vert mtg - 552243-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24351-ND.
Send this link via E-Mail
Help With This Screen
