PLUG KIT 36 POS,BAIL LK SHLD 3PC - 5-554950-1
| Digi-Key Part Number | 5-554950-1-ND |
500 |
5.34000 |
Extended Price
2670.00 |
| Manufacturer Part Number | 5-554950-1 | |||
| Description | PLUG KIT 36 POS,BAIL LK SHLD 3PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-554950-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Bail Lock, Shielded |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 554950 1 55549501 |
5-554950-1 Specification Sheet
PLUG KIT 36 POS,BAIL LK SHLD 3PC - 5-554950-1 (5-554950-1-ND)
Related parts :PLUG KIT 36 POS,BAIL LK SHLD 3PC - 5-554950-1
Order 'plug kit 36 pos,bail lk shld 3pc - 5-554950-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-554950-1-ND.
CONN PLUG 50POS 26-28AWG 3PC - 5-554953-1
Order 'conn plug 50pos 26-28awg 3pc - 5-554953-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29102-ND.
PLUG KIT,36 POSN, SCR LK, SHLD - 554951-2
Order 'plug kit,36 posn, scr lk, shld - 554951-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24313-ND.
RCPT KIT, 50 POSN,SCR LK, SHLD - 554955-2
Order 'rcpt kit, 50 posn,scr lk, shld - 554955-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24317-ND.
90 DEG COVER KIT 36 POS 2 PC PT - 3-552414-1
Order '90 deg cover kit 36 pos 2 pc pt - 3-552414-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24278-ND.
CONN PLUG F STR 75 OHM RG-59 - 5-1814821-1
Order 'conn plug f str 75 ohm rg-59 - 5-1814821-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97601-ND.
MOD PLUG ASSY,8 POSN,24-26 AWG - 5-554720-1
Order 'mod plug assy,8 posn,24-26 awg - 5-554720-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-554720-1-ND.
CONN PLUG MOD 8-8POS UNSHIELDED - 5-554739-1
Order 'conn plug mod 8-8pos unshielded - 5-554739-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-554739-1-ND.
MOD PLUG ASSY, 4 POSN, LINE - 5-641335-1
Order 'mod plug assy, 4 posn, line - 5-641335-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-641335-1-ND.
MOD PLUG ASSY, 6 POSN, LINE - 5-641337-1
Order 'mod plug assy, 6 posn, line - 5-641337-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-641337-1-ND.
CONN SEALED RJ45 SOLID PLUG KIT - 1738607-1
Order 'conn sealed rj45 solid plug kit - 1738607-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31778-ND.
HEATSHRINK KIT 6" 5/16"-1" 82PC - Q2-Z-QK2-01-6IN-82
Order 'heatshrink kit 6" 5/16"-1" 82pc - Q2-Z-QK2-01-6IN-82' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2Z2-KIT-ND.
CONN PLUG KIT UNSHLD RJ45 SOLID - 1546876-1
Order 'conn plug kit unshld rj45 solid - 1546876-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98820-ND.
CONN PLUG KIT SHIELD RJ45 SOLID - 1546907-1
Order 'conn plug kit shield rj45 solid - 1546907-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98813-ND.
CONN PLUG KIT 2PAIR 110CONNECT - 1-569478-1
Order 'conn plug kit 2pair 110connect - 1-569478-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-569478-1-ND.
Send this link via E-Mail
Help With This Screen