CONN CHAMP RECEPT 36 POS RTANG - 5553815-3 - Connectors
| Digi-Key Part Number | 5553815-3-ND |
1 25 100 500 |
25.14000 20.95000 16.76000 13.91080 |
Extended Price
25.14 523.75 1676.00 6955.40 |
| Manufacturer Part Number | 5553815-3 | |||
| Description | CONN CHAMP RECEPT 36 POS RTANG | |||
| Quantity Available | 412 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5553815-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Bail Lock, Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5553815 3 55538153 |
CONN CHAMP RECEPT 36 POS RTANG - 5553815-3 (5553815-3-ND) - Connectors
Related parts Connectors :CONN CHAMP RECEPT 36 POS RTANG - 5553815-3
Order 'conn champ recept 36 pos rtang - 5553815-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5553815-3-ND.
CONN CHAMP RECEPT 36 POS RTANG - 553815-3
Order 'conn champ recept 36 pos rtang - 553815-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553815-3-ND.
CONN HDR RECEPT 90 POS RTANG 2MM - 352359-1
Order 'conn hdr recept 90 pos rtang 2mm - 352359-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352359-1-ND.
CONN HDR RECEPT 90 POS RTANG 2MM - 5352359-1
Order 'conn hdr recept 90 pos rtang 2mm - 5352359-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5352359-1-ND.
CONN CHAMP RECEPT 50 POS RT ANG - 552260-1
Order 'conn champ recept 50 pos rt ang - 552260-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552260-1-ND.
CONN CHAMP RCPT 24 POS RTANG PCB - 553119-1
Order 'conn champ rcpt 24 pos rtang pcb - 553119-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553119-1-ND.
CONN CHAMP RECEPT 50 POS SHIELD - 554347-2
Order 'conn champ recept 50 pos shield - 554347-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 554347-2-ND.
CONN CHAMP RECEPT 50 POS SHIELD - 5554347-2
Order 'conn champ recept 50 pos shield - 5554347-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5554347-2-ND.
CONN RECEPT 88 POS RTANG 2MM PCB - 646446-1
Order 'conn recept 88 pos rtang 2mm pcb - 646446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 646446-1-ND.
CONN RECEPT 30 POS DURAGOLD DUAL - 3-353512-0
Order 'conn recept 30 pos duragold dual - 3-353512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-353512-0-ND.
CONN RECEPT 32 POS RTANG DIN PCB - 650867-5
Order 'conn recept 32 pos rtang din pcb - 650867-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650867-5-ND.
CONN RECEPT 48 POS RTANG DIN PCB - 650869-5
Order 'conn recept 48 pos rtang din pcb - 650869-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 650869-5-ND.
CONN RECEPT 36 POS METRIMATE - 207020-1
Order 'conn recept 36 pos metrimate - 207020-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29196-ND.
CONN HDR RECEPT 125 POS RANG 2MM - 352069-1
Order 'conn hdr recept 125 pos rang 2mm - 352069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352069-1-ND.
CONN LOW PRO 43 POS 156X200C/L - 3-530656-3
Order 'conn low pro 43 pos 156x200c/l - 3-530656-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-530656-3-ND.
Send this link via E-Mail
Help With This Screen