ASSY,EMI RCPT,50 POSN,SCR LK - 5553813-4 - Connectors
| Digi-Key Part Number | 5553813-4-ND |
360 |
6.67500 |
Extended Price
2403.00 |
| Manufacturer Part Number | 5553813-4 | |||
| Description | ASSY,EMI RCPT,50 POSN,SCR LK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5553813-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Features | Shielded |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Termination | Solder |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5553813 4 55538134 |
5553813-4 Specification Sheet
ASSY,EMI RCPT,50 POSN,SCR LK - 5553813-4 (5553813-4-ND) - Connectors
Related parts Connectors :ASSY,EMI RCPT,50 POSN,SCR LK - 5553813-4
Order 'assy,emi rcpt,50 posn,scr lk - 5553813-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5553813-4-ND.
ASSY,EMI RCPT,50 POSN,SCR LK - 553813-4
Order 'assy,emi rcpt,50 posn,scr lk - 553813-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24295-ND.
PLUG KIT,50 POSN,SCR LK, SHLD - 554954-2
Order 'plug kit,50 posn,scr lk, shld - 554954-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24315-ND.
RCPT KIT, 50 POSN,SCR LK, SHLD - 554955-2
Order 'rcpt kit, 50 posn,scr lk, shld - 554955-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24317-ND.
ASSY RCPT,50 POSN, ACTION PIN - 553443-4
Order 'assy rcpt,50 posn, action pin - 553443-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24390-ND.
CONN PLUG 4POS 30AWG 12" UNSHRD - 1589448-4
Order 'conn plug 4pos 30awg 12" unshrd - 1589448-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589448-4-ND.
CONN LEAD ASSY DBL-END 16AWG 36" - 846291-4
Order 'conn lead assy dbl-end 16awg 36" - 846291-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 846291-4-ND.
SKT HDR ASSY,24 POSN,METRIMATE - 207532-4
Order 'skt hdr assy,24 posn,metrimate - 207532-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207532-4-ND.
V.35,SKT ASY,RA,34P S/L,W/BDLK - 213574-4
Order 'v.35,skt asy,ra,34p s/l,w/bdlk - 213574-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213574-4-ND.
CONN HEADER 192POS 4ROW STR GOLD - 536513-4
Order 'conn header 192pos 4row str gold - 536513-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536513-4-ND.
2MMFB,ASY,192,SIG,HDR,EN,4.25 - 536514-4
Order '2mmfb,asy,192,sig,hdr,en,4.25 - 536514-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536514-4-ND.
CONN HDR SIGNAL 192PS QUAD VERT - 5536513-4
Order 'conn hdr signal 192ps quad vert - 5536513-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5536513-4-ND.
CONN HEADER VERT 2MM 192POS 30AU - 5536501-4
Order 'conn header vert 2mm 192pos 30au - 5536501-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31558-ND.
CONN RECEPT RT/A 2MM 192POS 30AU - 5536507-4
Order 'conn recept rt/a 2mm 192pos 30au - 5536507-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31565-ND.
CONN RECEPT RT/A 2MM 192POS 30AU - 5536510-4
Order 'conn recept rt/a 2mm 192pos 30au - 5536510-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31570-ND.
Send this link via E-Mail
Help With This Screen
