RCPT KIT 50 POS B SLOT C/LOCK - 5553212-3 - Connectors
| Digi-Key Part Number | 5553212-3-ND |
500 |
2.22000 |
Extended Price
1110.00 |
| Manufacturer Part Number | 5553212-3 | |||
| Description | RCPT KIT 50 POS B SLOT C/LOCK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5553212-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Assembly Kit |
| Flange Feature | Insert, Threaded (4-40) |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | CHAMP-LOK® |
| Type | |
| Termination | Crimp |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5553212 3 55532123 |
5553212-3 Specification Sheet
RCPT KIT 50 POS B SLOT C/LOCK - 5553212-3 (5553212-3-ND) - Connectors
Related parts Connectors :RCPT KIT 50 POS B SLOT C/LOCK - 5553212-3
Order 'rcpt kit 50 pos b slot c/lock - 5553212-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5553212-3-ND.
RCPT KIT 50 POS B SLOT C/LOCK - 553212-3
Order 'rcpt kit 50 pos b slot c/lock - 553212-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24370-ND.
RCPT KIT 50 POS B SLOT C LOK 3PC - 554886-2
Order 'rcpt kit 50 pos b slot c lok 3pc - 554886-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24371-ND.
KIT, RCPT, 50 POS, B SLOT - 3-229913-1
Order 'kit, rcpt, 50 pos, b slot - 3-229913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24335-ND.
KIT, RCPT, 50 POS, B SLOT - 3-5229913-1
Order 'kit, rcpt, 50 pos, b slot - 3-5229913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33620-ND.
KIT, RCPT, 50 POS, B SLOT - 229913-4
Order 'kit, rcpt, 50 pos, b slot - 229913-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24327-ND.
KIT, RCPT, 50 POS, B SLOT - 1-229913-1
Order 'kit, rcpt, 50 pos, b slot - 1-229913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24329-ND.
KIT, RCPT, 50 POS, B SLOT - 2-229913-1
Order 'kit, rcpt, 50 pos, b slot - 2-229913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24333-ND.
KIT, PLUG, 50 POS, B SLOT - 3-229912-1
Order 'kit, plug, 50 pos, b slot - 3-229912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24334-ND.
KIT, RCPT, 50 POS, B SLOT - 5229913-4
Order 'kit, rcpt, 50 pos, b slot - 5229913-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33614-ND.
KIT, RCPT, 50 POS, B SLOT - 1-5229913-1
Order 'kit, rcpt, 50 pos, b slot - 1-5229913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33616-ND.
KIT, RCPT, 50 POS, B SLOT - 2-5229913-1
Order 'kit, rcpt, 50 pos, b slot - 2-5229913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33618-ND.
KIT, PLUG, 50 POS, B SLOT - 3-5229912-1
Order 'kit, plug, 50 pos, b slot - 3-5229912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33619-ND.
ASSY, RCPT, 50 POS, C SLOT - 552064-1
Order 'assy, rcpt, 50 pos, c slot - 552064-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24240-ND.
KIT, PLUG, 50 POS, C SLOT - 552382-1
Order 'kit, plug, 50 pos, c slot - 552382-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24324-ND.
Send this link via E-Mail
Help With This Screen