KIT, PLUG, 50 POSN, B SLOT - 553913-1 - Connectors
| Digi-Key Part Number | 553913-1-ND |
200 |
2.88000 |
Extended Price
576.00 |
| Manufacturer Part Number | 553913-1 | |||
| Description | KIT, PLUG, 50 POSN, B SLOT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 553913-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Cable Clamp |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | CHAMP-LOKĀ® |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
553913 1 5539131 |
553913-1 Specification Sheet
KIT, PLUG, 50 POSN, B SLOT - 553913-1 (553913-1-ND) - Connectors
Related parts Connectors :KIT, PLUG, 50 POSN, B SLOT - 553913-1
Order 'kit, plug, 50 posn, b slot - 553913-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553913-1-ND.
KIT, RCPT, 50 POSN, B SLOT - 553912-1
Order 'kit, rcpt, 50 posn, b slot - 553912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553912-1-ND.
KIT, PLUG, 50 POS, C SLOT - 552382-1
Order 'kit, plug, 50 pos, c slot - 552382-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24324-ND.
KIT, RCPT, 50 POSN, C SLOT - 552383-1
Order 'kit, rcpt, 50 posn, c slot - 552383-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24325-ND.
KIT, PLUG, 50 POS, E SLOT - 552402-1
Order 'kit, plug, 50 pos, e slot - 552402-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24336-ND.
KIT, PLUG, 50 POS, C SLOT - 5552382-1
Order 'kit, plug, 50 pos, c slot - 5552382-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33609-ND.
KIT, RCPT, 50 POSN, C SLOT - 5552383-1
Order 'kit, rcpt, 50 posn, c slot - 5552383-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33610-ND.
KIT, PLUG, 50 POS, E SLOT - 5552402-1
Order 'kit, plug, 50 pos, e slot - 5552402-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33621-ND.
KIT, PLUG, 50 POS, B SLOT - 1-229912-1
Order 'kit, plug, 50 pos, b slot - 1-229912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24328-ND.
KIT, PLUG, 50 POS, B SLOT - 2-229912-1
Order 'kit, plug, 50 pos, b slot - 2-229912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24332-ND.
KIT, PLUG, 50 POS, B SLOT - 3-229912-1
Order 'kit, plug, 50 pos, b slot - 3-229912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24334-ND.
KIT, PLUG, 50 POS, B SLOT - 1-5229912-1
Order 'kit, plug, 50 pos, b slot - 1-5229912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33615-ND.
KIT, PLUG, 50 POS, B SLOT - 2-5229912-1
Order 'kit, plug, 50 pos, b slot - 2-5229912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33617-ND.
KIT, PLUG, 50 POS, B SLOT - 3-5229912-1
Order 'kit, plug, 50 pos, b slot - 3-5229912-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33619-ND.
KIT, PLUG, 64 POSN, BAIL LOCK - 552933-1
Order 'kit, plug, 64 posn, bail lock - 552933-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24221-ND.
Send this link via E-Mail
Help With This Screen