CONN RCPT 24POS RT ANG GOLD - 553811-3
| Digi-Key Part Number | 553811-3-ND |
540 |
7.63500 |
Extended Price
4122.90 |
| Manufacturer Part Number | 553811-3 | |||
| Description | CONN RCPT 24POS RT ANG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 553811-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Shielded |
| Flange Feature | Mating Side (4-40) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
553811 3 5538113 |
553811-3 Specification Sheet
CONN RCPT 24POS RT ANG GOLD - 553811-3 (553811-3-ND)
Related parts :CONN RCPT 24POS RT ANG GOLD - 553811-3
Order 'conn rcpt 24pos rt ang gold - 553811-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553811-3-ND.
CONN RCPT 33POS RT ANG GOLD T/H - 3-535676-2
Order 'conn rcpt 33pos rt ang gold t/h - 3-535676-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-535676-2-ND.
CONN RCPT 6POS RT ANG GOLD T/H - 146139-5
Order 'conn rcpt 6pos rt ang gold t/h - 146139-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-5-ND.
CONN RCPT 100POS RT ANG GOLD PCB - 5532428-9
Order 'conn rcpt 100pos rt ang gold pcb - 5532428-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5532428-9-ND.
CONN PLUG SMB RT/ANG GOLD SOLDER - 3-1532004-2
Order 'conn plug smb rt/ang gold solder - 3-1532004-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532004-2-ND.
CONN RCPT 4POS RT ANG T/H GOLD - 146139-3
Order 'conn rcpt 4pos rt ang t/h gold - 146139-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-3-ND.
CONN RCPT 3POS RT ANG T/H GOLD - 146139-2
Order 'conn rcpt 3pos rt ang t/h gold - 146139-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-2-ND.
CONN RCPT 8POS RT ANG T/H GOLD - 146139-7
Order 'conn rcpt 8pos rt ang t/h gold - 146139-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-7-ND.
CONN RCPT 9POS RT ANG T/H GOLD - 146139-8
Order 'conn rcpt 9pos rt ang t/h gold - 146139-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-8-ND.
CONN RCPT 10POS RT ANG T/H GOLD - 146139-9
Order 'conn rcpt 10pos rt ang t/h gold - 146139-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146139-9-ND.
CONN RCPT 90POS RT ANG 2PC GOLD - 1-532956-4
Order 'conn rcpt 90pos rt ang 2pc gold - 1-532956-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532956-4-ND.
CONN RCPT 96POS RT ANG 2PC GOLD - 1-532956-5
Order 'conn rcpt 96pos rt ang 2pc gold - 1-532956-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532956-5-ND.
CONN RCPT 72POS RT ANG 2PC GOLD - 1-534204-4
Order 'conn rcpt 72pos rt ang 2pc gold - 1-534204-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-534204-4-ND.
CONN RCPT 13POS RT ANG T/H GOLD - 1-535676-2
Order 'conn rcpt 13pos rt ang t/h gold - 1-535676-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535676-2-ND.
CONN RCPT 25POS RT ANG SMD - 3-1589462-6
Order 'conn rcpt 25pos rt ang smd - 3-1589462-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1589462-6-ND.
Send this link via E-Mail
Help With This Screen