CONN CHAMP RECEPT IDC 36POS GRN - 552306-1 - Connectors
| Digi-Key Part Number | 552306-1-ND |
1000 |
3.79500 |
Extended Price
3795.00 |
| Manufacturer Part Number | 552306-1 | |||
| Description | CONN CHAMP RECEPT IDC 36POS GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 552306-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Bail Lock |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
552306 1 5523061 |
552306-1 Specification Sheet
CONN CHAMP RECEPT IDC 36POS GRN - 552306-1 (552306-1-ND) - Connectors
Related parts Connectors :CONN CHAMP RECEPT IDC 36POS GRN - 552306-1
Order 'conn champ recept idc 36pos grn - 552306-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552306-1-ND.
CONN CHAMP RECEPT 50 POS RT ANG - 552260-1
Order 'conn champ recept 50 pos rt ang - 552260-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552260-1-ND.
CONN RECEPT IDC 8POS 2MM AU - 1-111626-6
Order 'conn recept idc 8pos 2mm au - 1-111626-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA08K-ND.
CONN RECEPT IDC 10POS 2MM GOLD - 1-111626-7
Order 'conn recept idc 10pos 2mm gold - 1-111626-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA10L-ND.
CONN RECEPT IDC 14POS 2MM GOLD - 1-111626-8
Order 'conn recept idc 14pos 2mm gold - 1-111626-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA14L-ND.
CONN RECEPT IDC 20POS 2MM GOLD - 1-111626-9
Order 'conn recept idc 20pos 2mm gold - 1-111626-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA20L-ND.
CONN RECEPT IDC 44POS 2MM AU - 1-111626-0
Order 'conn recept idc 44pos 2mm au - 1-111626-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA44K-ND.
CONN RECEPT IDC 50POS 2MM AU - 1-111626-1
Order 'conn recept idc 50pos 2mm au - 1-111626-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number ASA50K-ND.
CONN RECEPT HOUSING 36POS BLACK - 344111-1
Order 'conn recept housing 36pos black - 344111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 344111-1-ND.
CONN LGH RECEPT MKD 4 FLANGE - 861258-1
Order 'conn lgh recept mkd 4 flange - 861258-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 861258-1-ND.
CONN TERM RECEPT 18-22AWAG 15AU - 102100-1
Order 'conn term recept 18-22awag 15au - 102100-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 102100-1-ND.
CONN CHAMP PLUG 50 POS VERT - 552686-1
Order 'conn champ plug 50 pos vert - 552686-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552686-1-ND.
CONN CHAMP RECEPT 36 POS RTANG - 553815-3
Order 'conn champ recept 36 pos rtang - 553815-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553815-3-ND.
CONN CHAMP RECEPT 50 POS SHIELD - 554347-2
Order 'conn champ recept 50 pos shield - 554347-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 554347-2-ND.
CONN CHAMP RECEPT 36 POS RTANG - 5553815-3
Order 'conn champ recept 36 pos rtang - 5553815-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5553815-3-ND.
Send this link via E-Mail
Help With This Screen