CONN CHAMP PLUG 50 POS RT ANG - 552259-1
| Digi-Key Part Number | 552259-1-ND |
200 |
1.93500 |
Extended Price
387.00 |
| Manufacturer Part Number | 552259-1 | |||
| Description | CONN CHAMP PLUG 50 POS RT ANG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 552259-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | - |
| Features | - |
| Flange Feature | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
552259 1 5522591 |
552259-1 Specification Sheet
CONN CHAMP PLUG 50 POS RT ANG - 552259-1 (552259-1-ND)
Related parts :CONN CHAMP PLUG 50 POS RT ANG - 552259-1
Order 'conn champ plug 50 pos rt ang - 552259-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552259-1-ND.
CONN CHAMP RECEPT 50 POS RT ANG - 552260-1
Order 'conn champ recept 50 pos rt ang - 552260-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552260-1-ND.
CONN CHAMP PLUG 50 POS VERT - 552686-1
Order 'conn champ plug 50 pos vert - 552686-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552686-1-ND.
CONN CHAMP COVER 50 POS 180 DEG - 552008-1
Order 'conn champ cover 50 pos 180 deg - 552008-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1548-ND.
CONN CHAMP COVER 50 POS 90 DEG - 552011-1
Order 'conn champ cover 50 pos 90 deg - 552011-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1549-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 5556624-1
Order 'conn champ plug 64 pos shielded - 5556624-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5556624-1-ND.
CONN CHAMP PLUG 64 POS SHIELDED - 556624-1
Order 'conn champ plug 64 pos shielded - 556624-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556624-1-ND.
CONN HDR PLUG 154 POS VERT 2MM - 352332-1
Order 'conn hdr plug 154 pos vert 2mm - 352332-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352332-1-ND.
CONN SEC II 50 POS 100 C/L - 1-530841-1
Order 'conn sec ii 50 pos 100 c/l - 1-530841-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530841-1-ND.
CONN HDR PLUG 50 POS VERT PCB - 173280-3
Order 'conn hdr plug 50 pos vert pcb - 173280-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 173280-3-ND.
CONN CHAMP RCPT 24 POS RTANG PCB - 553119-1
Order 'conn champ rcpt 24 pos rtang pcb - 553119-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553119-1-ND.
CONN CHAMP RECEPT 50 POS SHIELD - 554347-2
Order 'conn champ recept 50 pos shield - 554347-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 554347-2-ND.
CONN CHAMP RECEPT 50 POS SHIELD - 5554347-2
Order 'conn champ recept 50 pos shield - 5554347-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5554347-2-ND.
CONN CHAMP RCPT 64 POS VERT PCB - 5556622-1
Order 'conn champ rcpt 64 pos vert pcb - 5556622-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5556622-1-ND.
CONN CHAMP RCPT 64 POS VERT PCB - 556622-1
Order 'conn champ rcpt 64 pos vert pcb - 556622-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556622-1-ND.
Send this link via E-Mail
Help With This Screen