CONN PARALLEL CHAMP 14 POS - 552209-1 - Connectors
| Digi-Key Part Number | 552209-1-ND |
840 |
17.89500 |
Extended Price
15031.80 |
| Manufacturer Part Number | 552209-1 | |||
| Description | CONN PARALLEL CHAMP 14 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 552209-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Mating Side |
| Mounting Type | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
552209 1 5522091 |
552209-1 Specification Sheet
CONN PARALLEL CHAMP 14 POS - 552209-1 (552209-1-ND) - Connectors
Related parts Connectors :CONN PARALLEL CHAMP 14 POS - 552209-1
Order 'conn parallel champ 14 pos - 552209-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 552209-1-ND.
CONN TRIO-MATE VERT 14 POS PCB - 1-520315-4
Order 'conn trio-mate vert 14 pos pcb - 1-520315-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-520315-4-ND.
CONN SOCKET VERT 14 POS TIN DIP - 2-641261-1
Order 'conn socket vert 14 pos tin dip - 2-641261-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-641261-1-ND.
CONN GROUNDING BLOCK 14 POS - 203540-1
Order 'conn grounding block 14 pos - 203540-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 203540-1-ND.
CONN HOUSING 30 DUAL POS GOLD - 1-119738-6
Order 'conn housing 30 dual pos gold - 1-119738-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-119738-6-ND.
CONN CARDEDGE 30 DUAL POS GOLD - 1-119791-6
Order 'conn cardedge 30 dual pos gold - 1-119791-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-119791-6-ND.
CONN CARDEDGE 10 DUAL POS GOLD - 1-147490-0
Order 'conn cardedge 10 dual pos gold - 1-147490-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147490-0-ND.
CONN CARDEDGE 36 DUAL POS GOLD - 1-530844-9
Order 'conn cardedge 36 dual pos gold - 1-530844-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530844-9-ND.
CONN CARDEDGE 13 DUAL POS GOLD - 1-583715-1
Order 'conn cardedge 13 dual pos gold - 1-583715-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-583715-1-ND.
CONN CARDEDGE 15 DUAL POS GOLD - 1-583715-3
Order 'conn cardedge 15 dual pos gold - 1-583715-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-583715-3-ND.
CONN RT ANG 68 POS - 787962-1
Order 'conn rt ang 68 pos - 787962-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787962-1-ND.
CONN RECEPT CHAMP 24POS VERT - 5552224-1
Order 'conn recept champ 24pos vert - 5552224-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31828-ND.
CONN RECEPT CHAMP 36POS VERT - 5552235-1
Order 'conn recept champ 36pos vert - 5552235-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31829-ND.
CONN PLUG CHAMP 50POS VERT - 5552116-1
Order 'conn plug champ 50pos vert - 5552116-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31833-ND.
CONN RECEPT CHAMP 50POS VERT - 5552118-1
Order 'conn recept champ 50pos vert - 5552118-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31834-ND.
Send this link via E-Mail
Help With This Screen