Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Board Guide 5176376-4
AMP FH CONN REC V 100P (H=16) - 5176376-4 - Connectors
| Digi-Key Part Number | 5176376-4-ND |
60 |
16.89000 |
Extended Price
1013.40 |
| Manufacturer Part Number | 5176376-4 | |||
| Description | AMP FH CONN REC V 100P (H=16) | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5176376-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 12µin (0.30µm) |
| Features | Board Guide |
| Flange Feature | - |
| Mounting Type | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Termination | Solder |
| Type | - |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5176376 4 51763764 |
5176376-4 Specification Sheet
AMP FH CONN REC V 100P (H=16) - 5176376-4 (5176376-4-ND) - Connectors
Related parts Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Board Guide 5176376-4Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Board Guide 5176376-4
Order 'amp fh conn rec v 100p (h=16) - 5176376-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5176376-4-ND.
Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 176376-4
Order 'amp fh conn rec v 100p (h=16) - 176376-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26148-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Board Guide 5176373-3
Order 'amp fh conn rec v 80p (h=13) - 5176373-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5176373-3-ND.
Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 176378-2
Order 'amp fh conn rec v 60p (h=18) - 176378-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26145-ND.
Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 176372-3
Order 'amp fh conn rec v 80p (h=12) - 176372-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26146-ND.
Gold Through Hole D-shaped, Centronic Connectors, Interconnect Tyco Electronics Receptacle 176373-3
Order 'amp fh conn rec v 80p (h=13) - 176373-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26147-ND.
Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Board Guide 5176372-3
Order 'amp fh conn rec v 80p (h=12) - 5176372-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33477-ND.
Tin-Lead Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445052-4
Order 'conn header 4pos vert tin smd - 1445052-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445052-4-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445086-4
Order 'conn header 4pos str 15gold smd - 1445086-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445086-4-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445087-4
Order 'conn header 4pos str 15gold smd - 1445087-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445087-4-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1445095-4
Order 'conn header 4pos str 30gold smd - 1445095-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445095-4-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445053-4
Order 'conn header 3mm 4pos tin smd - 1445053-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30338TR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 1445096-4
Order 'conn header 3mm 4pos gold smd - 1445096-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30349TR-ND.
Tin-Lead Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794636-4
Order 'conn header 4pos dual tin smd - 794636-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30427TR-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 794638-4
Order 'conn header 4pos dual gold smd - 794638-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30439TR-ND.
Options for Gold D-shaped, Centronic Connector Tyco Electronics Receptacle Board Guide 5176376-4
Send this link via E-Mail
Help With This Screen
