CONN RECEPT .050 20POS R/A 30AU - 5-175474-1
| Digi-Key Part Number | 5-175474-1-ND |
1900 |
4.42500 |
Extended Price
8407.50 |
| Manufacturer Part Number | 5-175474-1 | |||
| Description | CONN RECEPT .050 20POS R/A 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5-175474-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | Champ® .050 Series I |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 175474 1 51754741 |
CONN RECEPT .050 20POS R/A 30AU - 5-175474-1 (5-175474-1-ND)
Related parts :CONN RECEPT .050 20POS R/A 30AU - 5-175474-1
Order 'conn recept .050 20pos r/a 30au - 5-175474-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-1-ND.
CONN RECEPT .050 30POS R/A 30AU - 5-175474-3
Order 'conn recept .050 30pos r/a 30au - 5-175474-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-3-ND.
CONN RECEPT .050 40POS R/A 30AU - 5-175474-5
Order 'conn recept .050 40pos r/a 30au - 5-175474-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-5-ND.
CONN RECEPT .050 60POS R/A 30AU - 5-175474-7
Order 'conn recept .050 60pos r/a 30au - 5-175474-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-7-ND.
CONN RECEPT .050 68POS R/A 30AU - 5-175474-8
Order 'conn recept .050 68pos r/a 30au - 5-175474-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-8-ND.
CONN RECEPT .050 80POS R/A 30AU - 5-175474-9
Order 'conn recept .050 80pos r/a 30au - 5-175474-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-9-ND.
CONN RECEPT .050 50POS R/A 30AU - 5-175474-6
Order 'conn recept .050 50pos r/a 30au - 5-175474-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24225-ND.
CONN RECEPT .050 100POS R/A 30AU - 6-175474-0
Order 'conn recept .050 100pos r/a 30au - 6-175474-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-175474-0-ND.
CONN RECEPT .050 50POS R/A 30AU - 5-5175474-6
Order 'conn recept .050 50pos r/a 30au - 5-5175474-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33468-ND.
CONN RECEPT 40 POS .8MM AU SMD - 5-179009-1
Order 'conn recept 40 pos .8mm au smd - 5-179009-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-179009-1-ND.
CONN RECEPT .050 130POS R/A 20AU - 4-175474-2
Order 'conn recept .050 130pos r/a 20au - 4-175474-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-175474-2-ND.
CONN RECEPT .050 10POS R/A T/H - 103911-1
Order 'conn recept .050 10pos r/a t/h - 103911-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103911-1-ND.
CONN HEADER .050 20POS VERT T/H - 5-103916-2
Order 'conn header .050 20pos vert t/h - 5-103916-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-103916-2-ND.
CONN RECEPT 12POS .100 RT/A DUAL - 5-532955-1
Order 'conn recept 12pos .100 rt/a dual - 5-532955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32548-ND.
CONN HEADER VERT .100 6 POS 30AU - 5-103168-1
Order 'conn header vert .100 6 pos 30au - 5-103168-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33034-ND.
Send this link via E-Mail
Help With This Screen