CONN RECEPT 80 POS VERT .050 PCB - 2-786925-1 - Connectors, Interconnects
| Digi-Key Part Number | 2-786925-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2-786925-1 | |||
| Description | CONN RECEPT 80 POS VERT .050 PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-786925-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | Board Lock |
| Flange Feature | - |
| Mounting Type | Through Hole |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Termination | Solder |
| Type | Board to Board |
| Connector Style | Outer Shroud Contacts |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 786925 1 27869251 |
2-786925-1 Specification Sheet
CONN RECEPT 80 POS VERT .050 PCB - 2-786925-1 (2-786925-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 80 POS VERT .050 PCB - 2-786925-1
Order 'conn recept 80 pos vert .050 pcb - 2-786925-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-786925-1-ND.
CONN RECEPT 68 POS VERT .050 PCB - 1-786925-7
Order 'conn recept 68 pos vert .050 pcb - 1-786925-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-786925-7-ND.
CONN RECEPT 80 POS VERT DUAL PCB - 177983-3
Order 'conn recept 80 pos vert dual pcb - 177983-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177983-3-ND.
CONN PLUG 80 POS VERT DUAL PCB - 177984-3
Order 'conn plug 80 pos vert dual pcb - 177984-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 177984-3-ND.
CONN RECEPT 110 POS VERT 2MM PCB - 106773-1
Order 'conn recept 110 pos vert 2mm pcb - 106773-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106773-1-ND.
CONN RECEPT 125 POS VERT 2MM PCB - 106774-1
Order 'conn recept 125 pos vert 2mm pcb - 106774-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106774-1-ND.
CONN RECEPT 55 POS VERT 2MM PCB - 106775-1
Order 'conn recept 55 pos vert 2mm pcb - 106775-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106775-1-ND.
CONN RECEPT 64 POS VERT DIN PCB - 5650458-5
Order 'conn recept 64 pos vert din pcb - 5650458-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5650458-5-ND.
CONN RECEPT 64 POS VERT DIN PCB - 650458-5
Order 'conn recept 64 pos vert din pcb - 650458-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650458-5-ND.
CONN RECEPT 96 POS VERT DIN PCB - 650998-5
Order 'conn recept 96 pos vert din pcb - 650998-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 650998-5-ND.
CONN PLUG 190 POS VERT 30AU PCB - 1-767007-2
Order 'conn plug 190 pos vert 30au pcb - 1-767007-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-767007-2-ND.
CONN PLUG 9 POS VERT GOLD PCB - 205733-1
Order 'conn plug 9 pos vert gold pcb - 205733-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205733-1-ND.
CONN PLUG 9 POS VERT GOLD PCB - 5205733-1
Order 'conn plug 9 pos vert gold pcb - 5205733-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5205733-1-ND.
CONN RECEPT 80 POS .050 W/LATCH - 104892-8
Order 'conn recept 80 pos .050 w/latch - 104892-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104892-8-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767007-0
Order 'conn plug 114 pos vert 30au pcb - 1-767007-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-767007-0-ND.
Send this link via E-Mail
Help With This Screen
