AMP FH CONN PLUG V ASSY 60P - 176380-2 - Connectors, Interconnects
| Digi-Key Part Number | 176380-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 176380-2 | |||
| Description | AMP FH CONN PLUG V ASSY 60P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 176380-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Contact Finish | Gold |
| Contact Finish Thickness | 12µin (0.30µm) |
| Features | - |
| Flange Feature | - |
| Mounting Type | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Termination | Solder |
| Type | - |
| Connector Style | Center Strip Contacts |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
176380 2 1763802 |
AMP FH CONN PLUG V ASSY 60P - 176380-2 (176380-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:AMP FH CONN PLUG V ASSY 60P - 176380-2
Order 'amp fh conn plug v assy 60p - 176380-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176380-2-ND.
AMP FH CONN PLUG V ASSY 80P - 176380-3
Order 'amp fh conn plug v assy 80p - 176380-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176380-3-ND.
AMP FH CONN PLUG V ASSY 120P - 176380-5
Order 'amp fh conn plug v assy 120p - 176380-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176380-5-ND.
AMP FH CONN PLUG V ASSY 40P - 176380-1
Order 'amp fh conn plug v assy 40p - 176380-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 176380-1-ND.
CONN PLUG 120 POS VERT DUAL - 2-177986-5
Order 'conn plug 120 pos vert dual - 2-177986-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-177986-5-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A35089CT-ND.
CONN PLUG 120 POS VERT DUAL - 2-5177986-5
Order 'conn plug 120 pos vert dual - 2-5177986-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35089TR-ND.
CONN PLUG 24POS 0.8MM BRD-BRD - 2-179396-4
Order 'conn plug 24pos 0.8mm brd-brd - 2-179396-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-179396-4-ND.
CONN PLUG UNSHIELDED SOLID WIRE - 2008611-2
Order 'conn plug unshielded solid wire - 2008611-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100166-ND.
CONN PLUG JUMPER ASSY 9POS GOLD - 2-1437507-1
Order 'conn plug jumper assy 9pos gold - 2-1437507-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437507-1-ND.
CONN PLUG 200POS VERT FREE HANG - 2-5084615-0
Order 'conn plug 200pos vert free hang - 2-5084615-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-5084615-0-ND.
0.5 FS CONN TAB ASSY 60P O/T - 6-353164-0
Order '0.5 fs conn tab assy 60p o/t - 6-353164-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-353164-0-ND.
CONN PLUG 140POS .6MM FH 4H SMD - 1-5353183-0
Order 'conn plug 140pos .6mm fh 4h smd - 1-5353183-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5353183-0-ND.
CONN PLUG 140POS .6MM FH 4H SMD - 1-5353184-0
Order 'conn plug 140pos .6mm fh 4h smd - 1-5353184-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5353184-0-ND.
CONN PLUG 100POS .6MM FH 4H SMD - 3-5353184-8
Order 'conn plug 100pos .6mm fh 4h smd - 3-5353184-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-5353184-8-ND.
Send this link via E-Mail
Help With This Screen
