CONN RECEPT .050 50POS R/A 8AU - 175474-6 - Connectors
| Digi-Key Part Number | 175474-6-ND |
100 |
9.04500 |
Extended Price
904.50 |
| Manufacturer Part Number | 175474-6 | |||
| Description | CONN RECEPT .050 50POS R/A 8AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 175474-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Board Lock |
| Flange Feature | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
175474 6 1754746 |
CONN RECEPT .050 50POS R/A 8AU - 175474-6 (175474-6-ND) - Connectors
Related parts Connectors :CONN RECEPT .050 50POS R/A 8AU - 175474-6
Order 'conn recept .050 50pos r/a 8au - 175474-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 175474-6-ND.
CONN RECEPT .050 30POS R/A 8AU - 175474-3
Order 'conn recept .050 30pos r/a 8au - 175474-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 175474-3-ND.
CONN RECEPT .050 50POS R/A 30AU - 5-175474-6
Order 'conn recept .050 50pos r/a 30au - 5-175474-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24225-ND.
CONN RECEPT .050 50POS R/A 30AU - 5-5175474-6
Order 'conn recept .050 50pos r/a 30au - 5-5175474-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33468-ND.
CONN RECEPT .050 50POS R/A T/H - 103911-4
Order 'conn recept .050 50pos r/a t/h - 103911-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3203-ND.
CONN RECEPT .050 100POS R/A 30AU - 6-175474-0
Order 'conn recept .050 100pos r/a 30au - 6-175474-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-175474-0-ND.
CONN RECEPT .050 130POS R/A 20AU - 4-175474-2
Order 'conn recept .050 130pos r/a 20au - 4-175474-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-175474-2-ND.
CONN RECEPT .050 20POS R/A 30AU - 5-175474-1
Order 'conn recept .050 20pos r/a 30au - 5-175474-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-1-ND.
CONN RECEPT .050 30POS R/A 30AU - 5-175474-3
Order 'conn recept .050 30pos r/a 30au - 5-175474-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-3-ND.
CONN RECEPT .050 40POS R/A 30AU - 5-175474-5
Order 'conn recept .050 40pos r/a 30au - 5-175474-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-5-ND.
CONN RECEPT .050 60POS R/A 30AU - 5-175474-7
Order 'conn recept .050 60pos r/a 30au - 5-175474-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-7-ND.
CONN RECEPT .050 68POS R/A 30AU - 5-175474-8
Order 'conn recept .050 68pos r/a 30au - 5-175474-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-8-ND.
CONN RECEPT .050 80POS R/A 30AU - 5-175474-9
Order 'conn recept .050 80pos r/a 30au - 5-175474-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-175474-9-ND.
CONN RECEPT .050 80POS R/A T/H - 103911-6
Order 'conn recept .050 80pos r/a t/h - 103911-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103911-6-ND.
CONN RECEPT VERT 50POS DUAL ROW - 535959-6
Order 'conn recept vert 50pos dual row - 535959-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26338-ND.
Send this link via E-Mail
Help With This Screen