CONN SCSI.085" FEM RA SLDR 50POS - 112-050-203-011 - Connectors
| Digi-Key Part Number | 1550RF-ND |
1 10 100 500 1000 |
9.19000 7.92500 5.38900 4.59650 3.96250 |
Extended Price
9.19 79.25 538.90 2298.25 3962.50 |
| Manufacturer Part Number | 112-050-203-011 | |||
| Description | CONN SCSI.085" FEM RA SLDR 50POS | |||
| Quantity Available | 168 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 112-050-203-011 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Type | SCSI |
| Termination | Solder Cup |
| Contact Finish Thickness | Flash |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
112 050 203 011 112050203011 1550RF ND 1550RFND 1550RF |
112-050-203-011 Specification Sheet
CONN SCSI.085" FEM RA SLDR 50POS - 112-050-203-011 (1550RF-ND) - Connectors
Related parts Connectors :CONN SCSI.085" FEM RA SLDR 50POS - 112-050-203-011
Order 'conn scsi.085" fem ra sldr 50pos - 112-050-203-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1550RF-ND.
CONN SCSI.085" FEM RA SLDR 50POS - 112-050-203-021
Order 'conn scsi.085" fem ra sldr 50pos - 112-050-203-021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1550LF-ND.
CONN SCSI.085" FEM RA SLDR 50POS - 112-050-203L021
Order 'conn scsi.085" fem ra sldr 50pos - 112-050-203L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1550LFA-ND.
CONN SCSI.085" FEM RA SLDR 50POS - 112-050-203L011
Order 'conn scsi.085" fem ra sldr 50pos - 112-050-203L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1550RFA-ND.
CONN SCSI.085"MALE RA SLDR 50POS - 112-050-103-011
Order 'conn scsi.085"male ra sldr 50pos - 112-050-103-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1550RM-ND.
CONN SCSI.085"MALE RA SLDR 50POS - 112-050-103L021
Order 'conn scsi.085"male ra sldr 50pos - 112-050-103L021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1550LMA-ND.
CONN SCSI.085"MALE RA SLDR 50POS - 112-050-103-021
Order 'conn scsi.085"male ra sldr 50pos - 112-050-103-021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1550LM-ND.
CONN SCSI.085"MALE RA SLDR 50POS - 112-050-103L011
Order 'conn scsi.085"male ra sldr 50pos - 112-050-103L011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1550RMA-ND.
CONN SCSI .085" FEMALE PNL 50POS - 111-050-203-001
Order 'conn scsi .085" female pnl 50pos - 111-050-203-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1050F-ND.
CONN SCSI .085" FEMALE RA 50POS - 112-050-213R001
Order 'conn scsi .085" female ra 50pos - 112-050-213R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1050RFA-ND.
CONN SCSI .085" FEMALE RA 50POS - 112-050-213-001
Order 'conn scsi .085" female ra 50pos - 112-050-213-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1050RF-ND.
CONN SCSI .085" MALE RA 50POS - 112-050-113R001
Order 'conn scsi .085" male ra 50pos - 112-050-113R001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1050RMA-ND.
CONN SCSI .085" MALE RA 50POS - 112-050-113-001
Order 'conn scsi .085" male ra 50pos - 112-050-113-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1050RM-ND.
CONN CENT 36 FMAL RT ANG SOLDER - 112-036-203-011
Order 'conn cent 36 fmal rt ang solder - 112-036-203-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1536RF-ND.
CONN SCSI .085" FEMALE 50POS - 110-050-203-001
Order 'conn scsi .085" female 50pos - 110-050-203-001' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number T1510-ND.
Send this link via E-Mail
Help With This Screen