CONN CENT 36 FMAL RT ANG SOLDER - 112-036-203-021
| Digi-Key Part Number | 1526LF-ND |
1 10 100 500 1000 |
8.70000 7.50000 5.10000 4.35000 3.75000 |
Extended Price
8.70 75.00 510.00 2175.00 3750.00 |
| Manufacturer Part Number | 112-036-203-021 | |||
| Description | CONN CENT 36 FMAL RT ANG SOLDER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 112-036-203-021 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Mounting Hardware |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | 112 |
| Type | SCSI |
| Termination | Solder Cup |
| Contact Finish Thickness | Flash |
| Other Names |
112 036 203 021 112036203021 1526LF ND 1526LFND 1526LF |
CONN CENT 36 FMAL RT ANG SOLDER - 112-036-203-021 (1526LF-ND)
Related parts:CONN CENT 36 FMAL RT ANG SOLDER - 112-036-203-021
Order 'conn cent 36 fmal rt ang solder - 112-036-203-021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1526LF-ND.
CONN CENT 36 FMAL RT ANG SOLDER - 112-036-203-011
Order 'conn cent 36 fmal rt ang solder - 112-036-203-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1536RF-ND.
CONN CENT 36 MAL RT ANG SOLDER - 112-036-103-021
Order 'conn cent 36 mal rt ang solder - 112-036-103-021' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1536LM-ND.
CONN CENT 36 MAL RT ANG SOLDER - 112-036-103-011
Order 'conn cent 36 mal rt ang solder - 112-036-103-011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1536RM-ND.
CONN PLUG 8POS RT ANG SOLDER TIN - HR212-10LP-8P(71)
Order 'conn plug 8pos rt ang solder tin - HR212-10LP-8P(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1225-ND.
CONN PLUG 8POS RT ANG SOLDER TIN - HR212-10LP-8P(72)
Order 'conn plug 8pos rt ang solder tin - HR212-10LP-8P(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1226-ND.
CONN PLUG 8POS RT ANG SOLDER TIN - HR212-10LP-8P
Order 'conn plug 8pos rt ang solder tin - HR212-10LP-8P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR454-ND.
CONN PLUG 8POS RT ANG SOLDER TIN - HR212-10LP-8P(01)
Order 'conn plug 8pos rt ang solder tin - HR212-10LP-8P(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR455-ND.
CONN RCPT HM 125POS RT ANG 2MM - 5100145-1
Order 'conn rcpt hm 125pos rt ang 2mm - 5100145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97856-ND.
CONN RCPT HM 110POS RT ANG 2MM - 5100147-1
Order 'conn rcpt hm 110pos rt ang 2mm - 5100147-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97855-ND.
CONN RCPT HM 55POS RT ANG 2MM - 5100161-1
Order 'conn rcpt hm 55pos rt ang 2mm - 5100161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97857-ND.
CONN PLUG HM 55POS RT ANG 2MM - 5106012-1
Order 'conn plug hm 55pos rt ang 2mm - 5106012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97872-ND.
CONN PLUG HM 125POS RT ANG 2MM - 5106014-1
Order 'conn plug hm 125pos rt ang 2mm - 5106014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97871-ND.
CONN PLUG HM 110POS RT ANG 2MM - 5106015-1
Order 'conn plug hm 110pos rt ang 2mm - 5106015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97870-ND.
CONN RCPT HM 125POS RT ANG 2MM - 5352069-1
Order 'conn rcpt hm 125pos rt ang 2mm - 5352069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97858-ND.
Send this link via E-Mail
Help With This Screen