IDC CABLE - MSR24K/MC24G/MPR24K - M3BRK-2418J - Cable Assemblies
| Digi-Key Part Number | M3BRK-2418J-ND |
1 10 100 250 500 1000 2500 5000 |
17.25000 15.12700 11.14630 9.62028 8.95682 7.72278 7.29816 7.05931 |
Extended Price
17.25 151.27 1114.63 2405.07 4478.41 7722.78 18245.40 35296.55 |
| Manufacturer Part Number | M3BRK-2418J | |||
| Description | IDC CABLE - MSR24K/MC24G/MPR24K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M3BRK-2418J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 24 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M3BRK 2418J M3BRK2418J |
M3BRK-2418J Specification Sheet
IDC CABLE - MSR24K/MC24G/MPR24K - M3BRK-2418J (M3BRK-2418J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MSR24K/MC24G/MPR24K - M3BRK-2418J
Order 'idc cable - msr24k/mc24g/mpr24k - M3BRK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-2418J-ND.
IDC CABLE - MSR24K/MC24G/MPR24K - M3BRK-2406J
Order 'idc cable - msr24k/mc24g/mpr24k - M3BRK-2406J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-2406J-ND.
IDC CABLE - MSR24K/MC24G/MPR24K - M3BRK-2436J
Order 'idc cable - msr24k/mc24g/mpr24k - M3BRK-2436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-2436J-ND.
IDC CABLE - MSR24K/MC24M/MPR24K - M3BRK-2406R
Order 'idc cable - msr24k/mc24m/mpr24k - M3BRK-2406R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-2406R-ND.
IDC CABLE - MSR24K/MC24M/MPR24K - M3BRK-2418R
Order 'idc cable - msr24k/mc24m/mpr24k - M3BRK-2418R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-2418R-ND.
IDC CABLE - MSR24K/MC24M/MPR24K - M3BRK-2436R
Order 'idc cable - msr24k/mc24m/mpr24k - M3BRK-2436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BRK-2436R-ND.
IDC CABLE - MSR24K/MC24G/MPD24K - M3BYK-2418J
Order 'idc cable - msr24k/mc24g/mpd24k - M3BYK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BYK-2418J-ND.
IDC CABLE - MKR24K/MC24G/MPR24K - M3DRK-2418J
Order 'idc cable - mkr24k/mc24g/mpr24k - M3DRK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3DRK-2418J-ND.
IDC CABLE - MKS24K/MC24G/MPR24K - M3URK-2418J
Order 'idc cable - mks24k/mc24g/mpr24k - M3URK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3URK-2418J-ND.
IDC CABLE - MSR24K/MC24G/MSR24K - M3BBK-2418J
Order 'idc cable - msr24k/mc24g/msr24k - M3BBK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3BBK-2418J-ND.
IDC CABLE - MSR24K/MC24G/X - M1BXK-2436J
Order 'idc cable - msr24k/mc24g/x - M1BXK-2436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2436J-ND.
IDC CABLE - MDM24T/MC24G/X - M2MXT-2418J
Order 'idc cable - mdm24t/mc24g/x - M2MXT-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M2MXT-2418J-ND.
IDC CABLE - MSC24A/MC24G/MSC24A - M3AAA-2418J
Order 'idc cable - msc24a/mc24g/msc24a - M3AAA-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAA-2418J-ND.
IDC CABLE - MSC24K/MC24G/MSC24K - M3AAK-2418J
Order 'idc cable - msc24k/mc24g/msc24k - M3AAK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AAK-2418J-ND.
IDC CABLE - MSC24K/MC24G/MPK24K - M3AKK-2418J
Order 'idc cable - msc24k/mc24g/mpk24k - M3AKK-2418J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3AKK-2418J-ND.
Send this link via E-Mail
Help With This Screen