CONN D-SUB HOUSING RECEPT 50POS - L177-RR-D-50-S
| Digi-Key Part Number | L177-RR-D-50-S-ND |
1 10 100 500 1000 2500 |
3.30000 2.30100 1.88800 1.68150 1.65200 1.56350 |
Extended Price
3.30 23.01 188.80 840.75 1652.00 3908.75 |
| Manufacturer Part Number | L177-RR-D-50-S | |||
| Description | CONN D-SUB HOUSING RECEPT 50POS | |||
| Quantity Available | 625 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L177-RR-D-50-S |
| Vendor | Amphenol Commercial Products |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Type | DB50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L177 RR D 50 S L177RRD50S |
L177-RR-D-50-S Specification Sheet
CONN D-SUB HOUSING RECEPT 50POS - L177-RR-D-50-S (L177-RR-D-50-S-ND)
Related parts :CONN D-SUB HOUSING RECEPT 50POS - L177-RR-D-50-S
Order 'conn d-sub housing recept 50pos - L177-RR-D-50-S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L177-RR-D-50-S-ND.
CONN D-SUB HOUSING RECEPT 15POS - L177-RR-A-15-S
Order 'conn d-sub housing recept 15pos - L177-RR-A-15-S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L177-RR-A-15-S-ND.
CONN D-SUB HOUSING RECEPT 25POS - L177-RR-B-25-S
Order 'conn d-sub housing recept 25pos - L177-RR-B-25-S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L177-RR-B-25-S-ND.
CONN D-SUB HOUSING RECEPT 37POS - L177-RR-C-37-S
Order 'conn d-sub housing recept 37pos - L177-RR-C-37-S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L177-RR-C-37-S-ND.
CONN D-SUB HOUSING RECEPT 9POS - L177-RR-E-09-S
Order 'conn d-sub housing recept 9pos - L177-RR-E-09-S' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L177-RR-E-09-S-ND.
CONN D-SUB HOUSING PLUG 50POS - L777-RR-D-50-P
Order 'conn d-sub housing plug 50pos - L777-RR-D-50-P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L777-RR-D-50-P-ND.
CONN D-SUB HOUSING PLUG 15POS - L777-RR-A-15-P
Order 'conn d-sub housing plug 15pos - L777-RR-A-15-P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L777-RR-A-15-P-ND.
CONN D-SUB HOUSING PLUG 25POS - L777-RR-B-25-P
Order 'conn d-sub housing plug 25pos - L777-RR-B-25-P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L777-RR-B-25-P-ND.
CONN D-SUB HOUSING PLUG 37POS - L777-RR-C-37-P
Order 'conn d-sub housing plug 37pos - L777-RR-C-37-P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L777-RR-C-37-P-ND.
CONN D-SUB HOUSING PLUG 9POS - L777-RR-E-09-P
Order 'conn d-sub housing plug 9pos - L777-RR-E-09-P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number L777-RR-E-09-P-ND.
CONN D-SUB HOUSING RECEPT 50POS - 205211-1
Order 'conn d-sub housing recept 50pos - 205211-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2041-ND.
CONN D-SUB HOUSING RECEPT 50POS - 205211-2
Order 'conn d-sub housing recept 50pos - 205211-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2042-ND.
CONN D-SUB HOUSING RECEPT 50POS - 205169-1
Order 'conn d-sub housing recept 50pos - 205169-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2159-ND.
CONN D-SUB HOUSING RECEPT 50POS - 1658640-1
Order 'conn d-sub housing recept 50pos - 1658640-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31893-ND.
CONN D-SUB HOUSING RECEPT 50POS - 1658640-2
Order 'conn d-sub housing recept 50pos - 1658640-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34112-ND.
Send this link via E-Mail
Help With This Screen