CONN DB25 PLUG CRIMP W/O CONT - DBUH-25P-FO - Connectors
| Digi-Key Part Number | DBUH-25P-FO-ND |
1 |
2.23000 |
Extended Price
2.23 |
| Manufacturer Part Number | DBUH-25P-FO | |||
| Description | CONN DB25 PLUG CRIMP W/O CONT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DBUH-25P-FO |
| Vendor | Cinch Connectors/Waldom Electronics Corp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DBUH 25P FO DBUH25PFO |
CONN DB25 PLUG CRIMP W/O CONT - DBUH-25P-FO (DBUH-25P-FO-ND) - Connectors
Related parts Connectors :CONN DB25 PLUG CRIMP W/O CONT - DBUH-25P-FO
Order 'conn db25 plug crimp w/o cont - DBUH-25P-FO' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DBUH-25P-FO-ND.
CONN DB25 SOCKET CRIMP W/O CONT - DBUH-25S-FO
Order 'conn db25 socket crimp w/o cont - DBUH-25S-FO' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DBUH-25S-FO-ND.
CONN DB15 PLUG CRIMP W/O CONT - DAUH-15P-FO
Order 'conn db15 plug crimp w/o cont - DAUH-15P-FO' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DAUH-15P-FO-ND.
CONN DB50 PLUG CRIMP W/O CONT - DDUH-50P-FO
Order 'conn db50 plug crimp w/o cont - DDUH-50P-FO' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DDUH-50P-FO-ND.
CONN DB9 PLUG CRIMP W/O CONT - DEUH-9P-FO
Order 'conn db9 plug crimp w/o cont - DEUH-9P-FO' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DEUH-9P-FO-ND.
CONN DB25 PLUG CRIMP W/CONTACT - DBUH-25P
Order 'conn db25 plug crimp w/contact - DBUH-25P' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DBUH-25P-ND.
CONN DB15 SOCKET CRIMP W/O CONT - DAUH-15S-FO
Order 'conn db15 socket crimp w/o cont - DAUH-15S-FO' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DAUH-15S-FO-ND.
CONN DB37 PLUG CRIMP W/O CONT - DCU-H37P-FO
Order 'conn db37 plug crimp w/o cont - DCU-H37P-FO' online from Digi-Key. Manufactured by Cinch. Digi-Key part number DCU-H37P-FO-ND.
CONN DB37 SOCKET CRIMP W/O CONT - DCUH-37S-FO
Order 'conn db37 socket crimp w/o cont - DCUH-37S-FO' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DCUH-37S-FO-ND.
CONN DB50 SOCKET CRIMP W/O CONT - DDUH-50S-FO
Order 'conn db50 socket crimp w/o cont - DDUH-50S-FO' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DDUH-50S-FO-ND.
CONN DB9 SOCKET CRIMP W/O CONT - DEUH-9S-FO
Order 'conn db9 socket crimp w/o cont - DEUH-9S-FO' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DEUH-9S-FO-ND.
CONN DB25 SOCKET CRIMP W/CONTACT - DBUH-25S
Order 'conn db25 socket crimp w/contact - DBUH-25S' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DBUH-25S-ND.
CONN DB25 PLUG IDC PLASTIC - TBH-25P
Order 'conn db25 plug idc plastic - TBH-25P' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number TBH-25P-ND.
CONN DB15 PLUG CRIMP W/CONTACT - DAUH-15P
Order 'conn db15 plug crimp w/contact - DAUH-15P' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DAUH-15P-ND.
CONN DB25 PLUG WIRE WRAP - DB-H25P-F179
Order 'conn db25 plug wire wrap - DB-H25P-F179' online from Digi-Key. Manufactured by Cinch Connectors/Waldom Electronics Corp. Digi-Key part number DB-H25P-F179-ND.
Send this link via E-Mail
Help With This Screen