CONN D-SUB PLUG 9POS CRIMP - 1658642-2 - Connectors
| Digi-Key Part Number | A35199-ND |
1 25 100 500 |
13.86000 11.55000 9.24000 7.66920 |
Extended Price
13.86 288.75 924.00 3834.60 |
| Manufacturer Part Number | 1658642-2 | |||
| Description | CONN D-SUB PLUG 9POS CRIMP | |||
| Quantity Available | 1364 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1658642-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Board Side (4-40) |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Type | DB09 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1658642 2 16586422 A35199 ND A35199ND A35199 |
1658642-2 Specification Sheet
CONN D-SUB PLUG 9POS CRIMP - 1658642-2 (A35199-ND) - Connectors
Related parts Connectors :CONN D-SUB PLUG 9POS CRIMP - 1658642-2
Order 'conn d-sub plug 9pos crimp - 1658642-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35199-ND.
CONN D-SUB PLUG 9POS CRIMP - 205556-2
Order 'conn d-sub plug 9pos crimp - 205556-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205556-2-ND.
CONN D-SUB PLUG 9POS CRIMP - 207252-2
Order 'conn d-sub plug 9pos crimp - 207252-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34491-ND.
CONN D-SUB PLUG 26POS CRIMP - 204515-2
Order 'conn d-sub plug 26pos crimp - 204515-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204515-2-ND.
CONN D-SUB PLUG 104POS CRIMP - 204547-2
Order 'conn d-sub plug 104pos crimp - 204547-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204547-2-ND.
CONN D-SUB RCPT 9POS CRIMP - 205483-2
Order 'conn d-sub rcpt 9pos crimp - 205483-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205483-2-ND.
CONN D-SUB PLUG 9POS CRIMP - 205556-3
Order 'conn d-sub plug 9pos crimp - 205556-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205556-3-ND.
CONN D-SUB PLUG 9POS CRIMP - 207252-1
Order 'conn d-sub plug 9pos crimp - 207252-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 207252-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 745908-2
Order 'conn d-sub plug 15pos crimp - 745908-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745908-2-ND.
CONN D-SUB PLUG 9POS CRIMP - 445005-1
Order 'conn d-sub plug 9pos crimp - 445005-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 445005-1-ND.
CONN D-SUB PLUG 37POS CRIMP - 445008-2
Order 'conn d-sub plug 37pos crimp - 445008-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 445008-2-ND.
CONN D-SUB PLUG 44POS CRIMP - 445011-2
Order 'conn d-sub plug 44pos crimp - 445011-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 445011-2-ND.
CONN D-SUB PLUG 9POS CRIMP TIN - 205162-5
Order 'conn d-sub plug 9pos crimp tin - 205162-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205162-5-ND.
CONN D-SUB PLUG 15POS CRIMP - 205558-2
Order 'conn d-sub plug 15pos crimp - 205558-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205558-2-ND.
CONN D-SUB PLUG 25POS CRIMP - 205560-2
Order 'conn d-sub plug 25pos crimp - 205560-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205560-2-ND.
Send this link via E-Mail
Help With This Screen