CONN D-SUB PLUG 109 MIX 8C8 - 5-446405-1 - Connectors
| Digi-Key Part Number | A34519-ND |
1 25 100 500 |
7.05000 5.87520 4.70000 3.90100 |
Extended Price
7.05 146.88 470.00 1950.50 |
| Manufacturer Part Number | 5-446405-1 | |||
| Description | CONN D-SUB PLUG 109 MIX 8C8 | |||
| Quantity Available | 181 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-446405-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Type | 8C8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 446405 1 54464051 A34519 ND A34519ND A34519 |
CONN D-SUB PLUG 109 MIX 8C8 - 5-446405-1 (A34519-ND) - Connectors
Related parts Connectors :CONN D-SUB PLUG 109 MIX 8C8 - 5-446405-1
Order 'conn d-sub plug 109 mix 8c8 - 5-446405-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34519-ND.
CONN D-SUB PLUG 109 MIX 3C3 - 5-448153-1
Order 'conn d-sub plug 109 mix 3c3 - 5-448153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34505-ND.
CONN D-SUB PLUG 109 MIX 11C1 - 5-211111-1
Order 'conn d-sub plug 109 mix 11c1 - 5-211111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34507-ND.
CONN D-SUB PLUG 109 MIX 5C5 - 5-212491-1
Order 'conn d-sub plug 109 mix 5c5 - 5-212491-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34509-ND.
CONN D-SUB PLUG 109 MIX 9C4 - 5-212498-1
Order 'conn d-sub plug 109 mix 9c4 - 5-212498-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34513-ND.
CONN D-SUB PLUG 109 MIX 13C3 - 5-208810-1
Order 'conn d-sub plug 109 mix 13c3 - 5-208810-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34515-ND.
CONN D-SUB PLUG 109 MIX 21C1 - 5-212522-1
Order 'conn d-sub plug 109 mix 21c1 - 5-212522-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34517-ND.
CONN D-SUB RECEPT 109 MIX 8C8 - 5-445730-1
Order 'conn d-sub recept 109 mix 8c8 - 5-445730-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34520-ND.
CONN D-SUB PLUG 109 MIX 21C4 - 5-212530-1
Order 'conn d-sub plug 109 mix 21c4 - 5-212530-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34521-ND.
CONN D-SUB PLUG 109 MIX 24C7 - 5-208743-1
Order 'conn d-sub plug 109 mix 24c7 - 5-208743-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34523-ND.
CONN D-SUB PLUG 109 MIX 36C4 - 5-208744-1
Order 'conn d-sub plug 109 mix 36c4 - 5-208744-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34525-ND.
CONN D-SUB PLUG 109 MIX 8C8 - 446405-1
Order 'conn d-sub plug 109 mix 8c8 - 446405-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 446405-1-ND.
CONN D-SUB PLUG 109 MIX 3C3 - 5-448153-4
Order 'conn d-sub plug 109 mix 3c3 - 5-448153-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34503-ND.
CONN D-SUB RECEPT 109 MIX 11C1 - 5-211112-1
Order 'conn d-sub recept 109 mix 11c1 - 5-211112-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34508-ND.
CONN D-SUB RECEPT 109 MIX 5C5 - 5-212059-1
Order 'conn d-sub recept 109 mix 5c5 - 5-212059-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34510-ND.
Send this link via E-Mail
Help With This Screen