CONN D-SUB RECEPT 109 MIX 13C3 - 5-208811-1 - Connectors
| Digi-Key Part Number | A34516-ND |
1 25 100 500 |
26.67000 22.22520 17.78000 14.75740 |
Extended Price
26.67 555.63 1778.00 7378.70 |
| Manufacturer Part Number | 5-208811-1 | |||
| Description | CONN D-SUB RECEPT 109 MIX 13C3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-208811-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Type | 13C3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 208811 1 52088111 A34516 ND A34516ND A34516 |
CONN D-SUB RECEPT 109 MIX 13C3 - 5-208811-1 (A34516-ND) - Connectors
Related parts Connectors :CONN D-SUB RECEPT 109 MIX 13C3 - 5-208811-1
Order 'conn d-sub recept 109 mix 13c3 - 5-208811-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34516-ND.
CONN D-SUB RECEPT 109 MIX 11C1 - 5-211112-1
Order 'conn d-sub recept 109 mix 11c1 - 5-211112-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34508-ND.
CONN D-SUB RECEPT 109 MIX 5C5 - 5-212059-1
Order 'conn d-sub recept 109 mix 5c5 - 5-212059-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34510-ND.
CONN D-SUB RECEPT 109 MIX 9C4 - 5-212502-1
Order 'conn d-sub recept 109 mix 9c4 - 5-212502-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34514-ND.
CONN D-SUB PLUG 109 MIX 13C3 - 5-208810-1
Order 'conn d-sub plug 109 mix 13c3 - 5-208810-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34515-ND.
CONN D-SUB RECEPT 109 MIX 21C1 - 5-212526-1
Order 'conn d-sub recept 109 mix 21c1 - 5-212526-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34518-ND.
CONN D-SUB RECEPT 109 MIX 8C8 - 5-445730-1
Order 'conn d-sub recept 109 mix 8c8 - 5-445730-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34520-ND.
CONN D-SUB RECEPT 109 MIX 21C4 - 5-212534-1
Order 'conn d-sub recept 109 mix 21c4 - 5-212534-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34522-ND.
CONN D-SUB RECEPT 109 MIX 24C7 - 5-208552-1
Order 'conn d-sub recept 109 mix 24c7 - 5-208552-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34524-ND.
CONN D-SUB RECEPT 109 MIX 36C4 - 5-208550-1
Order 'conn d-sub recept 109 mix 36c4 - 5-208550-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34526-ND.
CONN D-SUB RECEPT 109 MIX 13C3 - 208811-1
Order 'conn d-sub recept 109 mix 13c3 - 208811-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 208811-1-ND.
CONN D-SUB PLUG 109 MIX 3C3 - 5-448153-1
Order 'conn d-sub plug 109 mix 3c3 - 5-448153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34505-ND.
CONN D-SUB RECEPT 109 MIX 3C3 - 5-445705-4
Order 'conn d-sub recept 109 mix 3c3 - 5-445705-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34506-ND.
CONN D-SUB PLUG 109 MIX 11C1 - 5-211111-1
Order 'conn d-sub plug 109 mix 11c1 - 5-211111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34507-ND.
CONN D-SUB PLUG 109 MIX 5C5 - 5-212491-1
Order 'conn d-sub plug 109 mix 5c5 - 5-212491-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34509-ND.
Send this link via E-Mail
Help With This Screen