CONN D-SUB PLUG 109 MIX 3C3 - 5-448153-4
| Digi-Key Part Number | A34503-ND |
1 25 100 500 |
3.75000 3.12520 2.50000 2.07500 |
Extended Price
3.75 78.13 250.00 1037.50 |
| Manufacturer Part Number | 5-448153-4 | |||
| Description | CONN D-SUB PLUG 109 MIX 3C3 | |||
| Quantity Available | 169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-448153-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Type | 3C3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 448153 4 54481534 A34503 ND A34503ND A34503 |
CONN D-SUB PLUG 109 MIX 3C3 - 5-448153-4 (A34503-ND)
Related parts :CONN D-SUB PLUG 109 MIX 3C3 - 5-448153-4
Order 'conn d-sub plug 109 mix 3c3 - 5-448153-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34503-ND.
CONN D-SUB PLUG 109 MIX 3C3 - 5-448153-1
Order 'conn d-sub plug 109 mix 3c3 - 5-448153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34505-ND.
CONN D-SUB RECEPT 109 MIX 3C3 - 5-445705-4
Order 'conn d-sub recept 109 mix 3c3 - 5-445705-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34506-ND.
CONN D-SUB PLUG 109 MIX 3C3 - 448153-4
Order 'conn d-sub plug 109 mix 3c3 - 448153-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 448153-4-ND.
CONN D-SUB PLUG 109 MIX 3C3 - 448153-1
Order 'conn d-sub plug 109 mix 3c3 - 448153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 448153-1-ND.
CONN D-SUB PLUG 109 MIX 11C1 - 5-211111-1
Order 'conn d-sub plug 109 mix 11c1 - 5-211111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34507-ND.
CONN D-SUB PLUG 109 MIX 5C5 - 5-212491-1
Order 'conn d-sub plug 109 mix 5c5 - 5-212491-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34509-ND.
CONN D-SUB PLUG 109 MIX 5C5 - 5-212491-3
Order 'conn d-sub plug 109 mix 5c5 - 5-212491-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34511-ND.
CONN D-SUB PLUG 109 MIX 9C4 - 5-212498-1
Order 'conn d-sub plug 109 mix 9c4 - 5-212498-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34513-ND.
CONN D-SUB PLUG 109 MIX 13C3 - 5-208810-1
Order 'conn d-sub plug 109 mix 13c3 - 5-208810-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34515-ND.
CONN D-SUB PLUG 109 MIX 21C1 - 5-212522-1
Order 'conn d-sub plug 109 mix 21c1 - 5-212522-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34517-ND.
CONN D-SUB PLUG 109 MIX 8C8 - 5-446405-1
Order 'conn d-sub plug 109 mix 8c8 - 5-446405-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34519-ND.
CONN D-SUB PLUG 109 MIX 21C4 - 5-212530-1
Order 'conn d-sub plug 109 mix 21c4 - 5-212530-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34521-ND.
CONN D-SUB PLUG 109 MIX 24C7 - 5-208743-1
Order 'conn d-sub plug 109 mix 24c7 - 5-208743-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34523-ND.
CONN D-SUB PLUG 109 MIX 36C4 - 5-208744-1
Order 'conn d-sub plug 109 mix 36c4 - 5-208744-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34525-ND.
Send this link via E-Mail
Help With This Screen