CONN D-SUB PLUG 50POS CRIMP - 206804-2 - Connectors
| Digi-Key Part Number | A34499-ND |
1 25 100 500 |
62.40000 52.00000 41.60000 34.52800 |
Extended Price
62.40 1300.00 4160.00 17264.00 |
| Manufacturer Part Number | 206804-2 | |||
| Description | CONN D-SUB PLUG 50POS CRIMP | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206804-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug for Male Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Type | DB50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
206804 2 2068042 A34499 ND A34499ND A34499 |
206804-2 Specification Sheet
CONN D-SUB PLUG 50POS CRIMP - 206804-2 (A34499-ND) - Connectors
Related parts Connectors :CONN D-SUB PLUG 50POS CRIMP - 206804-2
Order 'conn d-sub plug 50pos crimp - 206804-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34499-ND.
CONN D-SUB PLUG 50POS CRIMP - 206804-1
Order 'conn d-sub plug 50pos crimp - 206804-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 206804-1-ND.
CONN D-SUB PLUG 50POS CRIMP - 205564-2
Order 'conn d-sub plug 50pos crimp - 205564-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205564-2-ND.
CONN D-SUB PLUG 26POS CRIMP - 204515-2
Order 'conn d-sub plug 26pos crimp - 204515-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204515-2-ND.
CONN D-SUB PLUG 104POS CRIMP - 204547-2
Order 'conn d-sub plug 104pos crimp - 204547-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204547-2-ND.
CONN D-SUB PLUG 50POS CRIMP - 205415-1
Order 'conn d-sub plug 50pos crimp - 205415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205415-1-ND.
CONN D-SUB RCPT 50POS CRIMP - 205432-2
Order 'conn d-sub rcpt 50pos crimp - 205432-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205432-2-ND.
CONN D-SUB PLUG 50POS CRIMP - 205564-3
Order 'conn d-sub plug 50pos crimp - 205564-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205564-3-ND.
CONN D-SUB PLUG 15POS CRIMP - 745908-2
Order 'conn d-sub plug 15pos crimp - 745908-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745908-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 445008-2
Order 'conn d-sub plug 37pos crimp - 445008-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 445008-2-ND.
CONN D-SUB PLUG 44POS CRIMP - 445011-2
Order 'conn d-sub plug 44pos crimp - 445011-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 445011-2-ND.
CONN D-SUB PLUG 9POS CRIMP - 205556-2
Order 'conn d-sub plug 9pos crimp - 205556-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205556-2-ND.
CONN D-SUB PLUG 15POS CRIMP - 205558-2
Order 'conn d-sub plug 15pos crimp - 205558-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205558-2-ND.
CONN D-SUB PLUG 25POS CRIMP - 205560-2
Order 'conn d-sub plug 25pos crimp - 205560-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205560-2-ND.
CONN D-SUB PLUG 37POS CRIMP - 205562-2
Order 'conn d-sub plug 37pos crimp - 205562-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 205562-2-ND.
Send this link via E-Mail
Help With This Screen