CONN D-SUB RECEPT HD 78POS - 206505-4 - Connectors
| Digi-Key Part Number | A34481-ND |
1 25 100 500 |
81.60000 68.00000 54.40000 45.15200 |
Extended Price
81.60 1700.00 5440.00 22576.00 |
| Manufacturer Part Number | 206505-4 | |||
| Description | CONN D-SUB RECEPT HD 78POS | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 206505-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Type | DB78HD - High Density |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
206505 4 2065054 A34481 ND A34481ND A34481 |
206505-4 Specification Sheet
CONN D-SUB RECEPT HD 78POS - 206505-4 (A34481-ND) - Connectors
Related parts Connectors :CONN D-SUB RECEPT HD 78POS - 206505-4
Order 'conn d-sub recept hd 78pos - 206505-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34481-ND.
CONN D-SUB RECEPT HD 15POS - 206499-4
Order 'conn d-sub recept hd 15pos - 206499-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34473-ND.
CONN D-SUB RECEPT HD 26POS - 206501-4
Order 'conn d-sub recept hd 26pos - 206501-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34475-ND.
CONN D-SUB RECEPT HD 44POS - 206064-4
Order 'conn d-sub recept hd 44pos - 206064-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34477-ND.
CONN D-SUB RECEPT HD 62POS - 206503-4
Order 'conn d-sub recept hd 62pos - 206503-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34479-ND.
CONN D-SUB PLUG HD 78POS - 206504-4
Order 'conn d-sub plug hd 78pos - 206504-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34480-ND.
CONN D-SUB RECEPT HD 104POS - 206065-4
Order 'conn d-sub recept hd 104pos - 206065-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34482-ND.
CONN D-SUB RECEPT 9POS CRIMP - 211633-4
Order 'conn d-sub recept 9pos crimp - 211633-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211633-4-ND.
CONN D-SUB RECEPT 37POS CRIMP - 211636-4
Order 'conn d-sub recept 37pos crimp - 211636-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211636-4-ND.
CONN D-SUB RECEPT VERT 37POS - 745059-4
Order 'conn d-sub recept vert 37pos - 745059-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745059-4-ND.
CONN D-SUB RECEPT VERT 50POS - 745080-4
Order 'conn d-sub recept vert 50pos - 745080-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745080-4-ND.
CONN D-SUB RECEPT VERT 25POS - 745967-4
Order 'conn d-sub recept vert 25pos - 745967-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 745967-4-ND.
CONN D-SUB RECEPT VERT 15POS - 747299-4
Order 'conn d-sub recept vert 15pos - 747299-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 747299-4-ND.
CONN D-SUB RECEPT 9POS 30AU - 747052-4
Order 'conn d-sub recept 9pos 30au - 747052-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFL09K-ND.
CONN D-SUB RECEPT 9POS 30AU - 747318-4
Order 'conn d-sub recept 9pos 30au - 747318-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number AFS09G-ND.
Send this link via E-Mail
Help With This Screen