CONN D-SUB PLUG 50POS CRIMP - 1-1757819-0 - Connectors
| Digi-Key Part Number | A34463-ND |
1 25 100 500 |
45.06000 37.55000 30.04000 24.93320 |
Extended Price
45.06 938.75 3004.00 12466.60 |
| Manufacturer Part Number | 1-1757819-0 | |||
| Description | CONN D-SUB PLUG 50POS CRIMP | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1757819-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line) |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Termination | Crimp |
| Contact Finish Thickness | - |
| Connector Style | DB-50 |
| Shell Size | 5; DD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1757819 0 117578190 A34463 ND A34463ND A34463 |
1-1757819-0 Specification Sheet
CONN D-SUB PLUG 50POS CRIMP - 1-1757819-0 (A34463-ND) - Connectors
Related parts Connectors :CONN D-SUB PLUG 50POS CRIMP - 1-1757819-0
Order 'conn d-sub plug 50pos crimp - 1-1757819-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34463-ND.
CONN D-SUB PLUG 50POS CRIMP - 1-1757821-0
Order 'conn d-sub plug 50pos crimp - 1-1757821-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1757821-0-ND.
CONN D-SUB RECEPT 50POS CRIMP - 1-1757820-0
Order 'conn d-sub recept 50pos crimp - 1-1757820-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34462-ND.
CONN D-SUB PLUG 50POS CRIMP - 205415-1
Order 'conn d-sub plug 50pos crimp - 205415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205415-1-ND.
CONN D-SUB PLUG 50POS CRIMP - 205564-3
Order 'conn d-sub plug 50pos crimp - 205564-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205564-3-ND.
CONN D-SUB PLUG 50POS CRIMP - 206804-1
Order 'conn d-sub plug 50pos crimp - 206804-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206804-1-ND.
CONN D-SUB PLUG 50POS CRIMP - 205564-2
Order 'conn d-sub plug 50pos crimp - 205564-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205564-2-ND.
CONN D-SUB PLUG 50POS CRIMP - 211642-4
Order 'conn d-sub plug 50pos crimp - 211642-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211642-4-ND.
CONN D-SUB PLUG 50POS CRIMP - 206804-2
Order 'conn d-sub plug 50pos crimp - 206804-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34499-ND.
CONN D-SUB PLUG 9POS CRIMP - 205556-3
Order 'conn d-sub plug 9pos crimp - 205556-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205556-3-ND.
CONN D-SUB PLUG 78POS CRIMP - 211595-1
Order 'conn d-sub plug 78pos crimp - 211595-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 211595-1-ND.
CONN D-SUB PLUG 15POS CRIMP - 204513-3
Order 'conn d-sub plug 15pos crimp - 204513-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 204513-3-ND.
CONN D-SUB PLUG 9POS CRIMP - 205556-2
Order 'conn d-sub plug 9pos crimp - 205556-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 205556-2-ND.
CONN D-SUB PLUG 9POS CRIMP - 1757821-6
Order 'conn d-sub plug 9pos crimp - 1757821-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1757821-6-ND.
CONN D-SUB PLUG 15POS CRIMP - 1757825-7
Order 'conn d-sub plug 15pos crimp - 1757825-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1757825-7-ND.
Send this link via E-Mail
Help With This Screen
