CONN D-SUB HOUSING RECEPT 50POS - 1757820-5
| Digi-Key Part Number | A34125-ND |
1 25 100 500 |
9.09000 7.57520 6.06000 5.02980 |
Extended Price
9.09 189.38 606.00 2514.90 |
| Manufacturer Part Number | 1757820-5 | |||
| Description | CONN D-SUB HOUSING RECEPT 50POS | |||
| Quantity Available | 322 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1757820-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Type | DB50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1757820 5 17578205 A34125 ND A34125ND A34125 |
1757820-5 Specification Sheet
CONN D-SUB HOUSING RECEPT 50POS - 1757820-5 (A34125-ND)
Related parts :CONN D-SUB HOUSING RECEPT 50POS - 1757820-5
Order 'conn d-sub housing recept 50pos - 1757820-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34125-ND.
CONN D-SUB HOUSING RECEPT 50POS - 205211-1
Order 'conn d-sub housing recept 50pos - 205211-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2041-ND.
CONN D-SUB HOUSING RECEPT 50POS - 205211-2
Order 'conn d-sub housing recept 50pos - 205211-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2042-ND.
CONN D-SUB HOUSING RECEPT 50POS - 205169-1
Order 'conn d-sub housing recept 50pos - 205169-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A2159-ND.
CONN D-SUB HOUSING RECEPT 50POS - 1658640-1
Order 'conn d-sub housing recept 50pos - 1658640-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31893-ND.
CONN D-SUB HOUSING RECEPT 25POS - 207516-5
Order 'conn d-sub housing recept 25pos - 207516-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31917-ND.
CONN D-SUB HOUSING RECEPT 9POS - 1757820-1
Order 'conn d-sub housing recept 9pos - 1757820-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32575-ND.
CONN D-SUB HOUSING RECEPT 15POS - 1757820-2
Order 'conn d-sub housing recept 15pos - 1757820-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32576-ND.
CONN D-SUB HOUSING RECEPT 50POS - 1658640-2
Order 'conn d-sub housing recept 50pos - 1658640-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34112-ND.
CONN D-SUB HOUSING RECEPT 25POS - 1757820-3
Order 'conn d-sub housing recept 25pos - 1757820-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34121-ND.
CONN D-SUB HOUSING RECEPT 37POS - 1757820-4
Order 'conn d-sub housing recept 37pos - 1757820-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34123-ND.
CONN D-SUB HOUSING PLUG 50POS - 1757819-5
Order 'conn d-sub housing plug 50pos - 1757819-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34124-ND.
CONN D-SUB PCB RECEPT 50POS R/A - 1218434-5
Order 'conn d-sub pcb recept 50pos r/a - 1218434-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1218434-5-ND.
CONN D-SUB PCB RECEPT 50POS VERT - 443975-5
Order 'conn d-sub pcb recept 50pos vert - 443975-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443975-5-ND.
CONN D-SUB PCB RECEPT 50POS VERT - 443976-5
Order 'conn d-sub pcb recept 50pos vert - 443976-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443976-5-ND.
Send this link via E-Mail
Help With This Screen